Part Details for M36L0R7060U3ZSE by Micron Technology Inc
Results Overview of M36L0R7060U3ZSE by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M36L0R7060U3ZSE Information
M36L0R7060U3ZSE by Micron Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M36L0R7060U3ZSE
M36L0R7060U3ZSE CAD Models
M36L0R7060U3ZSE Part Data Attributes
|
M36L0R7060U3ZSE
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M36L0R7060U3ZSE
Micron Technology Inc
Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for M36L0R7060U3ZSE
This table gives cross-reference parts and alternative options found for M36L0R7060U3ZSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36L0R7060U3ZSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M36L0R7060U3ZSF | Micron Technology Inc | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56 | M36L0R7060U3ZSE vs M36L0R7060U3ZSF |
M36L0R7060U3ZSF | Numonyx Memory Solutions | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56 | M36L0R7060U3ZSE vs M36L0R7060U3ZSF |
M36L0R7050L3ZSF | Micron Technology Inc | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56 | M36L0R7060U3ZSE vs M36L0R7050L3ZSF |
M36L0R7060U3ZSE | Numonyx Memory Solutions | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56 | M36L0R7060U3ZSE vs M36L0R7060U3ZSE |
M36L0R7050U3ZSE | Micron Technology Inc | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56 | M36L0R7060U3ZSE vs M36L0R7050U3ZSE |
M36L0R7060L3ZSE | Numonyx Memory Solutions | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56 | M36L0R7060U3ZSE vs M36L0R7060L3ZSE |
M36L0R7050U3ZSE | Numonyx Memory Solutions | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56 | M36L0R7060U3ZSE vs M36L0R7050U3ZSE |
M36L0R7060L3ZSE | Micron Technology Inc | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56 | M36L0R7060U3ZSE vs M36L0R7060L3ZSE |
M36L0R7060L3ZSF | Numonyx Memory Solutions | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56 | M36L0R7060U3ZSE vs M36L0R7060L3ZSF |
M36L0R7050L3ZSE | Numonyx Memory Solutions | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA56, 8 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-56 | M36L0R7060U3ZSE vs M36L0R7050L3ZSE |