Part Details for M34F04-WMN6P by STMicroelectronics
Results Overview of M34F04-WMN6P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M34F04-WMN6P Information
M34F04-WMN6P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M34F04-WMN6P
M34F04-WMN6P CAD Models
M34F04-WMN6P Part Data Attributes
|
M34F04-WMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M34F04-WMN6P
STMicroelectronics
4 Kbit Serial I<sup>2</sup>C EEPROM With Hardware Write Control on Top Half of Memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 5e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for M34F04-WMN6P
This table gives cross-reference parts and alternative options found for M34F04-WMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M34F04-WMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M34F04-WMN6T | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M34F04-WMN6P vs M34F04-WMN6T |
M34F04-WMN6P Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN3963, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The M34F04-WMN6P has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer. Additionally, ensure good airflow around the device and avoid blocking the airflow with components or obstacles.
-
The M34F04-WMN6P has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure that the device is operated within the recommended temperature range to prevent damage or malfunction.
-
The OTP memory can be programmed using the STMicroelectronics' programming tool, such as the STM32CubeProgrammer or the STVP (ST Visual Programmer). The programming process involves connecting the device to the programmer, selecting the correct device and programming options, and uploading the desired configuration data.
-
The recommended input capacitor is a 10uF ceramic capacitor with a voltage rating of 10V or higher, placed as close as possible to the VIN pin. The recommended output capacitor is a 10uF ceramic capacitor with a voltage rating of 5V or higher, placed as close as possible to the VOUT pin.