Part Details for M34C02-LDW6TP by STMicroelectronics
Results Overview of M34C02-LDW6TP by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M34C02-LDW6TP Information
M34C02-LDW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M34C02-LDW6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M34C02-LDW6TP
|
Avnet Americas | - Tape and Reel (Alt: M34C02-LDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 333 |
|
RFQ | ||
|
Quest Components | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8 | 266 |
|
$1.8315 / $3.9600 | Buy Now |
Part Details for M34C02-LDW6TP
M34C02-LDW6TP CAD Models
M34C02-LDW6TP Part Data Attributes
|
M34C02-LDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M34C02-LDW6TP
STMicroelectronics
256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 111 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 5e-7 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M34C02-LDW6TP
This table gives cross-reference parts and alternative options found for M34C02-LDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M34C02-LDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M34C02-LDW1P | STMicroelectronics | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | M34C02-LDW6TP vs M34C02-LDW1P |
M34C02-LDW6TP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M34C02-LDW6TP is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, from -55°C to 150°C.
-
The M34C02-LDW6TP has an internal POR and BOR circuitry. To handle these features, ensure that the power supply voltage (VCC) rises slowly and monotonically during power-up. A minimum delay of 10 ms is recommended between the time VCC reaches 1.5 V and the start of the clock signal. Additionally, use a capacitor (e.g., 10 nF) between the VCC pin and ground to filter out noise and ensure a clean power-up sequence.
-
The M34C02-LDW6TP can operate at clock frequencies up to 4 MHz. However, the maximum frequency may vary depending on the specific application, operating conditions, and clock signal quality. It's recommended to consult the datasheet and application notes for more information on clock frequency limitations.
-
To implement a reliable WDT reset, ensure that the WDT is enabled and configured correctly. The WDT reset signal should be connected to the reset pin (RST) of the microcontroller. Additionally, use a capacitor (e.g., 10 nF) between the WDT reset signal and ground to filter out noise and ensure a clean reset signal.
-
When designing a PCB with the M34C02-LDW6TP, ensure that the layout is optimized for noise reduction and signal integrity. Keep the clock signal traces short and away from noisy signals. Use a solid ground plane and decouple the power supply lines with capacitors (e.g., 10 uF and 100 nF). Additionally, follow the recommended land pattern and pin assignment to minimize signal reflections and crosstalk.