Part Details for M3253503E2A104KRTB\\1 by Kyocera AVX Components
Results Overview of M3253503E2A104KRTB\\1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3253503E2A104KRTB\\1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3253503E2A104KRTB\\1
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% SMD 0603 125?C - Custom Tape W/Leader (Alt: M3253503E2A104KRTB\\1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |