Part Details for M32159B12TWA5 by Vishay Intertechnologies
Results Overview of M32159B12TWA5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M32159B12TWA5 Information
M32159B12TWA5 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M32159B12TWA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3634
|
Newark | Rcwpm-0603-5 M32159B12T M18 |Vishay M32159B12TWA5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M32159B12TWA5
|
Avnet Americas | Resistor Jumper Thick Film 0603 0Ohm 7/100W 2-Pin Surface Mount T/R - Waffle Pack (Alt: M32159B12TWA5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$18.2824 / $37.4013 | Buy Now |
DISTI #
M32159B12TWA5
|
TTI | Thick Film Resistors - SMD 0603 ZERO OHM JUMPER Min Qty: 25 Package Multiple: 25 Container: WAFL | Americas - 0 |
|
$36.8900 / $39.1500 | Buy Now |
|
Vyrian | Resistors | 1248 |
|
RFQ |
Part Details for M32159B12TWA5
M32159B12TWA5 CAD Models
M32159B12TWA5 Part Data Attributes
|
M32159B12TWA5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M32159B12TWA5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CURRENT RATING: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B12TWA5
This table gives cross-reference parts and alternative options found for M32159B12TWA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B12TWA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M32159B12CUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TWA5 vs M32159B12CUL |
M32159B12TST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TWA5 vs M32159B12TST5 |
M32159B12MS3 | Vishay Dale | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | M32159B12TWA5 vs M32159B12MS3 |
M32159B12TSV5 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TWA5 vs M32159B12TSV5 |
M32159B12MS2 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TWA5 vs M32159B12MS2 |
RCWPM0603S299 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TWA5 vs RCWPM0603S299 |
M32159B12TSU7 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TWA5 vs M32159B12TSU7 |
RCWPM0603WB99 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TWA5 vs RCWPM0603WB99 |
M32159B12MUL | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TWA5 vs M32159B12MUL |
M32159B12TWA7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TWA5 vs M32159B12TWA7 |
M32159B12TWA5 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for M32159B12TWA5 is -40°C to 125°C, as per Vishay's general guidelines for metal film resistors.
-
While M32159B12TWA5 is a general-purpose metal film resistor, it's not recommended for high-frequency applications (>100 kHz) due to its inductive nature. For high-frequency applications, consider using thin-film or thick-film resistors specifically designed for high-frequency use.
-
M32159B12TWA5 is a standard metal film resistor and may not be suitable for high-vibration or high-shock environments. For such applications, consider using resistors with specialized packaging or construction, such as Vishay's MELF or MIL-PRF-55342 resistors.
-
No, M32159B12TWA5 is not recommended for use in high-temperature applications (>150°C). The maximum operating temperature is 125°C, and exceeding this temperature may lead to degradation or failure of the resistor.
-
The recommended soldering temperature for M32159B12TWA5 is 260°C (500°F) with a maximum soldering time of 10 seconds. Exceeding these parameters may damage the resistor or its termination.