Part Details for M32159B12TTN5 by Vishay Intertechnologies
Results Overview of M32159B12TTN5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M32159B12TTN5 Information
M32159B12TTN5 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M32159B12TTN5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5125
|
Newark | Rcwpm-0603-5 M32159B12T R78 |Vishay M32159B12TTN5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M32159B12TTN5
|
Avnet Americas | Resistor Thick Film 0603 30mOhm 1% 7/100W Molded - Custom Tape W/Leader (Alt: M32159B12TTN5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$17.2079 / $19.4777 | Buy Now |
DISTI #
M32159B12TTN5
|
TTI | Thick Film Resistors - SMD 0402 ZERO OHM JUMPER Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$19.1100 / $20.2800 | Buy Now |
|
Vyrian | Resistors | 558 |
|
RFQ |
Part Details for M32159B12TTN5
M32159B12TTN5 CAD Models
M32159B12TTN5 Part Data Attributes
|
M32159B12TTN5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M32159B12TTN5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CURRENT RATING: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B12TTN5
This table gives cross-reference parts and alternative options found for M32159B12TTN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B12TTN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M32159B12CUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TTN5 vs M32159B12CUL |
M32159B12TST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TTN5 vs M32159B12TST5 |
M32159B12MS3 | Vishay Dale | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | M32159B12TTN5 vs M32159B12MS3 |
M32159B12TSV5 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TTN5 vs M32159B12TSV5 |
M32159B12MS2 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TTN5 vs M32159B12MS2 |
RCWPM0603S299 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TTN5 vs RCWPM0603S299 |
M32159B12TSU7 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TTN5 vs M32159B12TSU7 |
RCWPM0603WB99 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TTN5 vs RCWPM0603WB99 |
M32159B12MUL | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TTN5 vs M32159B12MUL |
M32159B12TWA7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TTN5 vs M32159B12TWA7 |
M32159B12TTN5 Frequently Asked Questions (FAQ)
-
The recommended storage condition for M32159B12TTN5 is in a dry, cool place with a temperature range of 10°C to 30°C and relative humidity of 50% to 70%. Avoid exposing the components to direct sunlight, moisture, or extreme temperatures.
-
Yes, M32159B12TTN5 is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and soldering techniques to ensure the component's reliability and performance.
-
Yes, M32159B12TTN5 is compatible with lead-free soldering processes. Vishay Intertechnologies ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The maximum allowable power dissipation for M32159B12TTN5 is dependent on the operating temperature and ambient conditions. Refer to the datasheet for specific derating curves and thermal resistance values to determine the maximum power dissipation for your application.
-
M32159B12TTN5 is rated for operation up to 150°C. However, it's essential to consider the component's derating curves and thermal resistance values to ensure reliable operation in high-temperature applications.