Part Details for M32159B12TST5 by Vishay Intertechnologies
Results Overview of M32159B12TST5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M32159B12TST5 Information
M32159B12TST5 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M32159B12TST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M32159B12TST5
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 0603 0 Ohm 7/100W Molded T/R - Tape and Reel (Alt: M32159B12TST5) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$17.2079 / $17.5664 | Buy Now |
DISTI #
M32159B12TST5
|
Avnet Abacus | Resistor High Reliability Jumper Thick Film 0603 0 Ohm 7100W Molded TR (Alt: M32159B12TST5) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M32159B12TST5
M32159B12TST5 CAD Models
M32159B12TST5 Part Data Attributes
|
M32159B12TST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M32159B12TST5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CURRENT RATING: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B12TST5
This table gives cross-reference parts and alternative options found for M32159B12TST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B12TST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M32159B12CUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TST5 vs M32159B12CUL |
M32159B12MS3 | Vishay Dale | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | M32159B12TST5 vs M32159B12MS3 |
M32159B12TSV5 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TST5 vs M32159B12TSV5 |
M32159B12MS2 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TST5 vs M32159B12MS2 |
RCWPM0603S299 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TST5 vs RCWPM0603S299 |
M32159B12TSU7 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TST5 vs M32159B12TSU7 |
RCWPM0603WB99 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TST5 vs RCWPM0603WB99 |
M32159B12MUL | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TST5 vs M32159B12MUL |
M32159B12TWA7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TST5 vs M32159B12TWA7 |
M32159U12M | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | M32159B12TST5 vs M32159U12M |
M32159B12TST5 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is between 250°C to 260°C, and the recommended soldering time is 3-5 seconds. However, it's essential to follow the soldering guidelines provided by Vishay Intertechnologies or consult with their technical support for specific recommendations.
-
Yes, the M32159B12TST5 is compatible with lead-free soldering processes. Vishay Intertechnologies has designed this component to meet the requirements of lead-free soldering, making it suitable for use in modern electronic assemblies.
-
The maximum operating temperature range for the M32159B12TST5 is -55°C to 150°C. However, it's essential to note that the component's performance and reliability may degrade if operated at the extreme ends of this temperature range.
-
The M32159B12TST5 is designed to withstand moderate levels of vibration and shock. However, for high-vibration or high-shock applications, it's recommended to consult with Vishay Intertechnologies' technical support to determine the component's suitability and to discuss potential customization options.
-
The M32159B12TST5 should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to store the components in their original packaging or in a similar ESD-protective package to prevent damage from electrostatic discharge.