Part Details for M306N4FGTFP by Renesas Electronics Corporation
Results Overview of M306N4FGTFP by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M306N4FGTFP Information
M306N4FGTFP by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M306N4FGTFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1 |
|
RFQ |
Part Details for M306N4FGTFP
M306N4FGTFP CAD Models
M306N4FGTFP Part Data Attributes
|
M306N4FGTFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M306N4FGTFP
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), , /
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 266240 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M306N4FGTFP
This table gives cross-reference parts and alternative options found for M306N4FGTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M306N4FGTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M306N4FCVFP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | M306N4FGTFP vs M306N4FCVFP |
M306N4FGFP | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), QFP, / | M306N4FGTFP vs M306N4FGFP |
M306N4FGVFP | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), QFP, / | M306N4FGTFP vs M306N4FGVFP |
M306N4FGTFP-U0 | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | M306N4FGTFP vs M306N4FGTFP-U0 |
M306N4FCTFP | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), QFP, / | M306N4FGTFP vs M306N4FCTFP |
M306N4FGTFP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M306N4FGTFP is 2.7V to 5.5V.
-
The clock settings for the M306N4FGTFP can be configured using the Clock Control Register (CCR) and the Clock Source Select Register (CSSR). Refer to the datasheet for specific register settings and bit configurations.
-
The maximum frequency of the M306N4FGTFP is 20 MHz.
-
The ADC on the M306N4FGTFP can be used by configuring the ADC Control Register (ADCCR) and the ADC Data Register (ADCDR). Refer to the datasheet for specific register settings and conversion procedures.
-
Yes, the M306N4FGTFP can be used with an external oscillator. The external oscillator can be connected to the XT1 and XT2 pins, and the clock source can be selected using the Clock Source Select Register (CSSR).