Part Details for M2T22TXW13-GA by NKK Switches
Results Overview of M2T22TXW13-GA by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2T22TXW13-GA Information
M2T22TXW13-GA by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2T22TXW13-GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-3002-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
95 In Stock |
|
$5.9241 / $7.8400 | Buy Now |
Part Details for M2T22TXW13-GA
M2T22TXW13-GA CAD Models
M2T22TXW13-GA Part Data Attributes
|
M2T22TXW13-GA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2T22TXW13-GA
NKK Switches
Process Sealed Miniature Rocker; Status: Active; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Paddle; Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.65 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Body Breadth | 11.5062 mm | |
Body Height | 32.893 mm | |
Body Length or Diameter | 15.748 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD/SILVER | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for M2T22TXW13-GA
This table gives cross-reference parts and alternative options found for M2T22TXW13-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2T22TXW13-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2029TXW26-EA | NKK Switches | Check for Price | Rocker Switch, DPDT, On-off-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | M2T22TXW13-GA vs M2029TXW26-EA |
M2029TXW13-KA | NKK Switches | Check for Price | Rocker Switch, DPDT, On-off-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | M2T22TXW13-GA vs M2029TXW13-KA |
M2028TJW05-GA-2AC | NKK Switches | Check for Price | Rocker Switch, DPDT, (on)-off-(on), Horizontal, 8 PCB Hole Cnt, Wire Wrap Terminal, Paddle Actuator, Through Hole-straight | M2T22TXW13-GA vs M2028TJW05-GA-2AC |
M2028TJW02-GA-1 | NKK Switches | Check for Price | Rocker Switch, DPDT, (on)-off-(on), Horizontal, Quick Connect Terminal, Paddle Actuator, Panel Mount | M2T22TXW13-GA vs M2028TJW02-GA-1 |
M2025TXW30-GA | NKK Switches | Check for Price | Rocker Switch, DPDT, On-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | M2T22TXW13-GA vs M2025TXW30-GA |
M2025TNW02-KA | NKK Switches | Check for Price | Rocker Switch, DPDT, On-(on), Horizontal, Quick Connect Terminal, Paddle Actuator, Panel Mount | M2T22TXW13-GA vs M2025TNW02-KA |
M2022TYW05-HA | NKK Switches | Check for Price | Rocker Switch, DPDT, On-on, Horizontal, 6 PCB Hole Cnt, Wire Wrap Terminal, Paddle Actuator, Through Hole-straight | M2T22TXW13-GA vs M2022TYW05-HA |
M2028TXW13-KA | NKK Switches | Check for Price | Rocker Switch, DPDT, (on)-off-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | M2T22TXW13-GA vs M2028TXW13-KA |
M2022TNW01-EA | NKK Switches | Check for Price | Flat Frame Mount Miniature Rocker; Status: Active; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Paddle; Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Panel Mount, Flange; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 17.80mm x 10.10mm; Rating: 6; Illumination: Non-Illuminated | M2T22TXW13-GA vs M2022TNW01-EA |
M2028TZW17-HA | NKK Switches | Check for Price | Rocker Switch, DPDT, (on)-off-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | M2T22TXW13-GA vs M2028TZW17-HA |
M2T22TXW13-GA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M2T22TXW13-GA is -20°C to 85°C.
-
Yes, the M2T22TXW13-GA is designed to withstand high-vibration environments and is suitable for use in applications such as industrial control systems, transportation systems, and more.
-
The expected lifespan of the M2T22TXW13-GA switch is 10,000 to 50,000 cycles, depending on the operating conditions and usage.
-
Yes, the M2T22TXW13-GA switch is designed for PCB mounting and can be easily mounted on a printed circuit board using the provided pins.
-
The maximum current rating for the M2T22TXW13-GA switch is 2A at 125VAC or 1A at 250VAC.