Part Details for M2T12S4A5A30 by NKK Switches
Results Overview of M2T12S4A5A30 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2T12S4A5A30 Information
M2T12S4A5A30 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2T12S4A5A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2T12S4A5A30-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1614 In Stock |
|
$4.7301 / $7.3700 | Buy Now |
DISTI #
V79:2366_17794068
|
Arrow Electronics | Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount with Bracket Min Qty: 75 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1419 | Americas - 228 |
|
$1.3300 | Buy Now |
DISTI #
26118401
|
Verical | Switch Toggle ON None ON SPDT Bat Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount with Bracket Min Qty: 75 Package Multiple: 1 Date Code: 1419 | Americas - 228 |
|
$1.3300 | Buy Now |
Part Details for M2T12S4A5A30
M2T12S4A5A30 CAD Models
M2T12S4A5A30 Part Data Attributes
|
M2T12S4A5A30
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2T12S4A5A30
NKK Switches
Process Sealed Miniature Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 7.62mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Color | CHROME | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 6.604 mm | |
Body Height | 27.305 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.268 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD/SILVER | |
Terminal Length | 0.126 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
M2T12S4A5A30 Frequently Asked Questions (FAQ)
-
The operating temperature range of the M2T12S4A5A30 switch is -20°C to 85°C.
-
Yes, the M2T12S4A5A30 switch is designed for high-reliability applications and meets the requirements of MIL-PRF-39012 and MIL-STD-202.
-
The contact resistance of the M2T12S4A5A30 switch is typically less than 10 milliohms.
-
Yes, the M2T12S4A5A30 switch is designed to operate in harsh environments, including high humidity, vibration, and shock.
-
The expected lifespan of the M2T12S4A5A30 switch is typically 1 million cycles or more, depending on the operating conditions.