Part Details for M2S150-1FC1152 by Microsemi Corporation
Results Overview of M2S150-1FC1152 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S150-1FC1152 Information
M2S150-1FC1152 by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for M2S150-1FC1152
M2S150-1FC1152 CAD Models
M2S150-1FC1152 Part Data Attributes
|
M2S150-1FC1152
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2S150-1FC1152
Microsemi Corporation
Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152, FBGA-1152
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FBGA-1152 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of Inputs | 574 | |
Number of Logic Cells | 146124 | |
Number of Outputs | 574 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for M2S150-1FC1152
This table gives cross-reference parts and alternative options found for M2S150-1FC1152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S150-1FC1152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2S150T-FCG1152 | Microchip Technology Inc | $492.9009 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152 | M2S150-1FC1152 vs M2S150T-FCG1152 |
M2S150T-FC1152I | Microchip Technology Inc | $554.5025 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152 | M2S150-1FC1152 vs M2S150T-FC1152I |
M2S150-1FCG1152I | Microchip Technology Inc | $575.0494 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152 | M2S150-1FC1152 vs M2S150-1FCG1152I |
M2S150-1FC1152I | Microchip Technology Inc | $575.0494 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152 | M2S150-1FC1152 vs M2S150-1FC1152I |
M2S150-1FCG1152 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152, FBGA-1152 | M2S150-1FC1152 vs M2S150-1FCG1152 |
M2S150-1FC1152I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152, FBGA-1152 | M2S150-1FC1152 vs M2S150-1FC1152I |
M2S150-1FCG1152I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152, FBGA-1152 | M2S150-1FC1152 vs M2S150-1FCG1152I |
M2S150T-FCG1152 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152, FBGA-1152 | M2S150-1FC1152 vs M2S150T-FCG1152 |
M2S150T-FCG1152I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152, FBGA-1152 | M2S150-1FC1152 vs M2S150T-FCG1152I |
M2S150T-FC1152I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152, FBGA-1152 | M2S150-1FC1152 vs M2S150T-FC1152I |