Part Details for M2S090TS-1FGG676I by Microsemi Corporation
Results Overview of M2S090TS-1FGG676I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S090TS-1FGG676I Information
M2S090TS-1FGG676I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for M2S090TS-1FGG676I
M2S090TS-1FGG676I CAD Models
M2S090TS-1FGG676I Part Data Attributes
|
M2S090TS-1FGG676I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2S090TS-1FGG676I
Microsemi Corporation
Field Programmable Gate Array, PBGA676, FBGA-676
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FBGA-676 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm |
Alternate Parts for M2S090TS-1FGG676I
This table gives cross-reference parts and alternative options found for M2S090TS-1FGG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S090TS-1FGG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2S090TS-1FG676 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA676, FBGA-676 | M2S090TS-1FGG676I vs M2S090TS-1FG676 |
M2S090TS-1FG484 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA484, FBGA-484 | M2S090TS-1FGG676I vs M2S090TS-1FG484 |
M2S090TS-1FG484M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA484, FBGA-484 | M2S090TS-1FGG676I vs M2S090TS-1FG484M |
M2S090TS-1FGG484T2 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 86184-Cell, PBGA484 | M2S090TS-1FGG676I vs M2S090TS-1FGG484T2 |
M2S090TS-1FGG484T2 | Microsemi Corporation | Check for Price | IC FPGA SOC | M2S090TS-1FGG676I vs M2S090TS-1FGG484T2 |
M2S090TS-1FGG676T2 | Microsemi Corporation | Check for Price | IC FPGA SOC | M2S090TS-1FGG676I vs M2S090TS-1FGG676T2 |
M2S090TS-1FG484I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA484, FBGA-484 | M2S090TS-1FGG676I vs M2S090TS-1FG484I |
M2S090TS-1FGG676I Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the M2S090TS-1FGG676I is -40°C to 100°C.
-
You can use the FPGA's built-in clock management features, such as the Clock Management Unit (CMU) and the Phase-Locked Loop (PLL) blocks, to generate and manage clock signals. Additionally, you can use external clock sources and clock buffers to ensure reliable clock distribution.
-
The recommended power-up sequence is to apply power to the VCCINT and VCCAUX pins simultaneously, followed by the VCCIO pins. Ensure that the power supply voltage is within the recommended range and that the power-up sequence is slow enough to prevent voltage overshoots.
-
Configure the I/O banks according to the specific requirements of your design. Set the I/O standard, voltage, and termination according to the connected devices. Use the FPGA's built-in I/O calibration features to optimize signal integrity and reduce noise.
-
The M2S090TS-1FGG676I has limited internal memory resources, including 128 KB of embedded block RAM and 4 MB of Flash memory. Be mindful of these limitations when designing your application, and consider using external memory devices if necessary.