Part Details for M2S090TS-1FCSG325 by Microchip Technology Inc
Results Overview of M2S090TS-1FCSG325 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S090TS-1FCSG325 Information
M2S090TS-1FCSG325 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2S090TS-1FCSG325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8579
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 86Kles 325 Tfbga 11X13.5X1.16Mm Tray Rohs Compliant: Yes |Microchip M2S090TS-1FCSG325 RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.1600 / $217.0500 | Buy Now |
DISTI #
M2S090TS-1FCSG325-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 325BGA Min Qty: 176 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$217.0502 | Buy Now |
DISTI #
M2S090TS-1FCSG325
|
Avnet Americas | SMARTFUSION2 - Trays (Alt: M2S090TS-1FCSG325) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$175.2194 / $187.2000 | Buy Now |
DISTI #
494-M2S090TS1FCSG325
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs RoHS: Compliant | 0 |
|
$217.0500 | Order Now |
DISTI #
M2S090TS-1FCSG325
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs, TFBGA, Projected EOL: 2049-02-04 ECCN: 5A992.c RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$104.7400 / $220.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$189.8200 / $557.1100 | Buy Now |
|
NAC | M2S090TS-1FCSG325 RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$182.6300 / $213.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$189.8200 / $557.1100 | Buy Now |
Part Details for M2S090TS-1FCSG325
M2S090TS-1FCSG325 CAD Models
M2S090TS-1FCSG325 Part Data Attributes
|
M2S090TS-1FCSG325
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S090TS-1FCSG325
Microchip Technology Inc
Field Programmable Gate Array, 86316-Cell, CMOS, PBGA325
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-325 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | R-PBGA-B325 | |
Length | 13.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 180 | |
Number of Logic Cells | 86184 | |
Number of Outputs | 180 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.16 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11 mm |