Part Details for M2S050T-1FGG484M by Microchip Technology Inc
Results Overview of M2S050T-1FGG484M by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S050T-1FGG484M Information
M2S050T-1FGG484M by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2S050T-1FGG484M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8370
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 56Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2S050T-1FGG484M RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.6600 / $348.7800 | Buy Now |
DISTI #
M2S050T-1FGG484M-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$353.8905 | Buy Now |
DISTI #
M2S050T-1FGG484M
|
Avnet Americas | FPGA SmartFusion2 Family 56340 Cells 65nm Technology 1.2V 484-Pin FPBGA - Trays (Alt: M2S050T-1FGG484M) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$281.5725 / $300.8250 | Buy Now |
DISTI #
494-M2S050T-1FGG484M
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs RoHS: Compliant | 0 |
|
$353.8900 | Order Now |
DISTI #
M2S050T-1FGG484M
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs, PBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: 3A001.a.2.c RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$168.2900 / $353.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$305.0300 / $895.2600 | Buy Now |
|
NAC | M2S050T-1FGG484M RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$293.4900 / $343.8000 | Buy Now |
DISTI #
M2S050T-1FGG484M
|
Avnet Silica | FPGA SmartFusion2 Family 56340 Cells 65nm Technology 12V 484Pin FPBGA (Alt: M2S050T-1FGG484M) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$305.0300 / $895.2600 | Buy Now |
Part Details for M2S050T-1FGG484M
M2S050T-1FGG484M CAD Models
M2S050T-1FGG484M Part Data Attributes
|
M2S050T-1FGG484M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S050T-1FGG484M
Microchip Technology Inc
Field Programmable Gate Array, 56340-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 267 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm |
M2S050T-1FGG484M Frequently Asked Questions (FAQ)
-
Microchip provides a reference design guide (UG388) that includes PCB layout recommendations, thermal management guidelines, and other design considerations to ensure optimal performance and reliability.
-
Microchip provides a Secure Boot and Secure Firmware Update solution through its TrustHub security platform. This platform offers a secure boot process, secure firmware updates, and secure key storage. Consult the TrustHub documentation and Microchip's security experts for implementation guidance.
-
Microchip provides power consumption and thermal characteristics data in the datasheet and application notes. Additionally, you can use Microchip's Power Calculator tool to estimate power consumption based on your specific use case. For more detailed thermal analysis, consult with Microchip's thermal experts or use third-party thermal simulation tools.
-
Microchip provides optimization guidelines and application notes for various use cases, such as high-performance computing, low-power modes, and peripherals optimization. Consult the Microchip documentation and engage with their support team to get tailored optimization advice for your specific application.
-
Microchip offers a range of development tools, including the MPLAB X IDE, MPLAB Harmony software framework, and various software development kits (SDKs) for specific applications. Additionally, third-party tools and frameworks, such as Linux and RTOS, are also supported.