Part Details for M2S050-1VF400I by Microchip Technology Inc
Results Overview of M2S050-1VF400I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S050-1VF400I Information
M2S050-1VF400I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2S050-1VF400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8347
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 56Kles 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip M2S050-1VF400I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.8400 / $155.3600 | Buy Now |
DISTI #
M2S050-1VF400I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 400VFBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$157.6400 | Buy Now |
DISTI #
M2S050-1VF400I
|
Avnet Americas | FPGA SmartFusion2 Family 48672 Cells 65nm (CMOS) Technology 1.2V 400-Pin VF-BGA - Trays (Alt: M2S050-1VF400I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$125.4124 / $133.9875 | Buy Now |
DISTI #
494-M2S050-1VF400I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs RoHS: Not Compliant | 0 |
|
$155.3600 | Order Now |
DISTI #
M2S050-1VF400I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs, LFBGA, Projected EOL: 2049-02-04 ECCN: 3A991.d RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$74.9500 / $157.6400 | Buy Now |
|
Onlinecomponents.com | ARM Cortex-M3 System On Chip (SOC) - MCU, FPGA - 256KB Flash - 64KB RAM - DDR, PCIe, SERDES - 166MHz - 50K Logic Modules - 400-VFBGA (17x17). RoHS: Compliant | 0 |
|
$136.2500 / $377.5000 | Buy Now |
|
NAC | M2S050-1VF400I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$130.7200 / $153.1300 | Buy Now |
|
Master Electronics | ARM Cortex-M3 System On Chip (SOC) - MCU, FPGA - 256KB Flash - 64KB RAM - DDR, PCIe, SERDES - 166MHz - 50K Logic Modules - 400-VFBGA (17x17). RoHS: Compliant | 0 |
|
$136.2500 / $377.5000 | Buy Now |
Part Details for M2S050-1VF400I
M2S050-1VF400I CAD Models
M2S050-1VF400I Part Data Attributes
|
M2S050-1VF400I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S050-1VF400I
Microchip Technology Inc
Field Programmable Gate Array, 48672-Cell, CMOS, PBGA400
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-400 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Number of Inputs | 207 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 207 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
M2S050-1VF400I Frequently Asked Questions (FAQ)
-
Microchip provides a PCB layout guide and reference design in the M2S050-1VF400I development kit. It's recommended to follow the guidelines for signal integrity, power distribution, and thermal management to ensure optimal performance and reliability.
-
A simple POR circuit can be implemented using a voltage supervisor IC (e.g., Microchip's MCP112-315) and a reset IC (e.g., Microchip's MCP1401). The voltage supervisor monitors the power supply voltage and asserts a reset signal when it falls below a certain threshold. The reset IC then generates a clean reset signal for the FPGA.
-
It's essential to carefully plan and configure the clock domains, clock frequencies, and clock skew to ensure proper synchronization and data transfer between different modules. Use the Clock Wizard tool in the Microchip Libero SoC design software to generate and configure clock resources. Also, consider using clock domain crossing (CDC) techniques to handle asynchronous clock domains.
-
To minimize power consumption, use the Power Estimator tool in Libero SoC to analyze and optimize power-hungry modules. Implement power gating, clock gating, and dynamic voltage and frequency scaling (DVFS) techniques. For thermal performance, ensure proper heat sink design, thermal interface material selection, and airflow management. Monitor the FPGA's temperature using the built-in thermal sensors and adjust the operating conditions accordingly.
-
Follow the interface-specific guidelines and recommendations provided in the M2S050-1VF400I datasheet and user guides. Use the IP cores and reference designs provided by Microchip for PCIe and DDR3 interfaces. Ensure proper signal integrity, impedance matching, and termination. Implement error correction mechanisms, such as ECC for DDR3, and use the built-in debug and diagnostic tools to troubleshoot issues.