Part Details for M2S050-1FG896I by Microchip Technology Inc
Results Overview of M2S050-1FG896I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S050-1FG896I Information
M2S050-1FG896I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2S050-1FG896I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8343
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 56Kles 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip M2S050-1FG896I RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.6300 / $200.3500 | Buy Now |
DISTI #
M2S050-1FG896I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 896FBGA Min Qty: 27 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$200.3504 | Buy Now |
DISTI #
M2S050-1FG896I
|
Avnet Americas | - Trays (Alt: M2S050-1FG896I) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$159.4010 / $170.3000 | Buy Now |
DISTI #
494-M2S050-1FG896I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs RoHS: Not Compliant | 0 |
|
$200.3500 | Order Now |
DISTI #
M2S050-1FG896I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs, PBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: 3A991.d RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
26 Alternates Available |
|
$95.2800 / $200.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$163.0800 / $446.6700 | Buy Now |
|
NAC | M2S050-1FG896I RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$166.1500 / $194.6300 | Buy Now |
DISTI #
M2S050-1FG896I
|
EBV Elektronik | (Alt: M2S050-1FG896I) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 26 Factory Stock |
|
$163.0800 / $446.6700 | Buy Now |
Part Details for M2S050-1FG896I
M2S050-1FG896I CAD Models
M2S050-1FG896I Part Data Attributes
|
M2S050-1FG896I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S050-1FG896I
Microchip Technology Inc
Field Programmable Gate Array, 48672-Cell, CMOS, PBGA896
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B896 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 377 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 377 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |