Part Details for M2S050-1FG484I by Microsemi Corporation
Results Overview of M2S050-1FG484I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S050-1FG484I Information
M2S050-1FG484I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for M2S050-1FG484I
M2S050-1FG484I CAD Models
M2S050-1FG484I Part Data Attributes
|
M2S050-1FG484I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2S050-1FG484I
Microsemi Corporation
Field Programmable Gate Array, 48672 CLBs, 50MHz, 48672-Cell, CMOS, PBGA484, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FBGA-484 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 48672 | |
Number of Inputs | 267 | |
Number of Logic Cells | 48672 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 48672 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for M2S050-1FG484I
This table gives cross-reference parts and alternative options found for M2S050-1FG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S050-1FG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2S050-1FG484 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 48672-Cell, CMOS, PBGA484, FBGA-484 | M2S050-1FG484I vs M2S050-1FG484 |
M2S050-1FGG484 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 56340-Cell, CMOS, PBGA484, FBGA-484 | M2S050-1FG484I vs M2S050-1FGG484 |
M2S050-1FG484I Frequently Asked Questions (FAQ)
-
Microsemi provides a PCB layout guide and thermal management recommendations in the 'M2S050-1FG484I FPGA PCB Design and Package Thermal Management' application note (document number DS1043).
-
Microsemi recommends using a daisy-chain configuration for JTAG, with each device connected in series. The 'M2S050-1FG484I FPGA Configuration and JTAG' user guide (document number UG055) provides more information on implementing a reliable JTAG chain.
-
The M2S050-1FG484I requires a specific power sequencing order to ensure proper operation. The 'M2S050-1FG484I FPGA Data Sheet' (document number DS1042) provides a detailed description of the power sequencing requirements.
-
Microsemi provides a 'Power Management' guide (document number UG056) that provides tips and techniques for optimizing the M2S050-1FG484I for low power consumption, including clock gating, voltage scaling, and dynamic power management.
-
The M2S050-1FG484I is designed to meet the requirements of aerospace and defense applications, and Microsemi provides radiation tolerance and reliability data in the 'M2S050-1FG484I FPGA Radiation and Reliability' application note (document number DS1045).