Part Details for M2S005-VFG400I by Microsemi Corporation
Results Overview of M2S005-VFG400I by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S005-VFG400I Information
M2S005-VFG400I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2S005-VFG400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 90 |
|
RFQ |
Part Details for M2S005-VFG400I
M2S005-VFG400I CAD Models
M2S005-VFG400I Part Data Attributes
|
M2S005-VFG400I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2S005-VFG400I
Microsemi Corporation
Field Programmable Gate Array, 6060-Cell, CMOS, PBGA400, VFBGA-400
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | VFBGA-400 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 171 | |
Number of Logic Cells | 6060 | |
Number of Outputs | 171 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for M2S005-VFG400I
This table gives cross-reference parts and alternative options found for M2S005-VFG400I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S005-VFG400I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2S005-VF400 | Microchip Technology Inc | $23.6461 | Field Programmable Gate Array, 4956-Cell, CMOS, PBGA400 | M2S005-VFG400I vs M2S005-VF400 |
M2GL005S-1VF400I | Microchip Technology Inc | $26.5208 | Field Programmable Gate Array, 6060-Cell, PBGA400 | M2S005-VFG400I vs M2GL005S-1VF400I |
M2S005-VFG400 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6060-Cell, CMOS, PBGA400, VFBGA-400 | M2S005-VFG400I vs M2S005-VFG400 |
M2S005-1VFG400 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6060-Cell, CMOS, PBGA400, VFBGA-400 | M2S005-VFG400I vs M2S005-1VFG400 |
M2GL005S-1VFG400 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6060-Cell, CMOS, PBGA400, 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-400 | M2S005-VFG400I vs M2GL005S-1VFG400 |
M2S005-1VFG400I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6060-Cell, CMOS, PBGA400, VFBGA-400 | M2S005-VFG400I vs M2S005-1VFG400I |
M2S005-VFG400I Frequently Asked Questions (FAQ)
-
Microsemi recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the device should be connected to a heat sink or a thermal management system.
-
Use the Microsemi Libero SoC software to program and configure the FPGA. Ensure the device is properly powered and clocked before programming, and follow the recommended programming sequence and timing.
-
The built-in PLLs have limited frequency range and jitter tolerance. Ensure the input clock frequency is within the specified range, and consider using external clock sources or clock conditioning circuits for more demanding applications.
-
Use the power management features in the FPGA, such as clock gating and power gating, to reduce power consumption. Optimize the design to minimize switching activity, and consider using a lower voltage supply or dynamic voltage and frequency scaling.
-
Use differential signaling, impedance matching, and termination to ensure signal integrity. Implement EMI mitigation techniques such as shielding, grounding, and filtering to reduce radiation and susceptibility.