Part Details for M2S005-VF400 by Microchip Technology Inc
Results Overview of M2S005-VF400 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2S005-VF400 Information
M2S005-VF400 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2S005-VF400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8280
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 6Kles 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip M2S005-VF400 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $20.1500 | Buy Now |
DISTI #
M2S005-VF400-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 400VFBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.4501 | Buy Now |
DISTI #
M2S005-VF400
|
Avnet Americas | FPGA SmartFusion2 Family 4956 Cells 65nm (CMOS) Technology 1.2V 400-Pin VF-BGA - Trays (Alt: M2S005-VF400) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$16.2747 / $17.3875 | Buy Now |
DISTI #
494-M2S005-VF400
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs RoHS: Not Compliant | 0 |
|
$20.1500 | Order Now |
DISTI #
M2S005-VF400
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs, LFBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$9.7200 / $20.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1400 / $35.3800 | Buy Now |
|
NAC | M2S005-VF400 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$16.9600 / $19.8700 | Buy Now |
DISTI #
M2S005-VF400
|
Avnet Silica | FPGA SmartFusion2 Family 4956 Cells 65nm CMOS Technology 12V 400Pin VFBGA (Alt: M2S005-VF400) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.1400 / $35.3800 | Buy Now |
Part Details for M2S005-VF400
M2S005-VF400 CAD Models
M2S005-VF400 Part Data Attributes
|
M2S005-VF400
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S005-VF400
Microchip Technology Inc
Field Programmable Gate Array, 4956-Cell, CMOS, PBGA400
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-400 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Number of Inputs | 160 | |
Number of Logic Cells | 4956 | |
Number of Outputs | 160 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for M2S005-VF400
This table gives cross-reference parts and alternative options found for M2S005-VF400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S005-VF400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL005S-1VF400 | Microchip Technology Inc | $23.7709 | Field Programmable Gate Array, 6060-Cell, CMOS, PBGA400 | M2S005-VF400 vs M2GL005S-1VF400 |
M2S005-VFG400I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6060-Cell, CMOS, PBGA400, VFBGA-400 | M2S005-VF400 vs M2S005-VFG400I |
M2S005-VFG400 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6060-Cell, CMOS, PBGA400, VFBGA-400 | M2S005-VF400 vs M2S005-VFG400 |
M2GL005S-1VFG400 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6060-Cell, CMOS, PBGA400, 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-400 | M2S005-VF400 vs M2GL005S-1VFG400 |
M2S005-1VFG400 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6060-Cell, CMOS, PBGA400, VFBGA-400 | M2S005-VF400 vs M2S005-1VFG400 |
M2S005-1VF400Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 4956-Cell, CMOS, PBGA400 | M2S005-VF400 vs M2S005-1VF400Y |
M2S005-1VF400YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 4956-Cell, CMOS, PBGA400 | M2S005-VF400 vs M2S005-1VF400YI |
M2S005-VF400 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout and thermal management guide in their application note AN2005. It's essential to follow these guidelines to ensure optimal performance, reduce thermal resistance, and prevent overheating.
-
To minimize power consumption, configure the device to use the lowest possible voltage and frequency for your application. Use the Power Management (PM) registers to control the voltage and frequency scaling. Additionally, use the Dynamic Voltage and Frequency Scaling (DVFS) feature to optimize power consumption based on the system's workload.
-
For high-reliability or safety-critical applications, it's essential to follow Microchip's guidelines for fault detection, error correction, and fail-safe operation. Implement robust error detection and correction mechanisms, such as ECC and CRC, and ensure that the system can recover from faults and errors. Additionally, consider using redundant systems and fail-safe mechanisms to ensure continued operation in the event of a failure.
-
Implement a secure boot mechanism using the device's built-in security features, such as the Secure Boot and Secure Firmware Update (SBU) module. Use cryptographic techniques, such as digital signatures and encryption, to ensure the authenticity and integrity of the firmware. Additionally, use secure communication protocols, such as HTTPS or SSH, for firmware updates and ensure that the update process is authenticated and authorized.
-
The M2S005-VF400 has a maximum operating temperature of 125°C. When operating in high-temperature environments, ensure that the device is properly cooled, and the thermal management guidelines are followed. Additionally, consider the impact of temperature on the device's performance, power consumption, and reliability. It's essential to characterize the device's behavior under high-temperature conditions and ensure that it meets the application's requirements.