Part Details for M2GL090TS-1FGG484IX416 by Microchip Technology Inc
Results Overview of M2GL090TS-1FGG484IX416 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL090TS-1FGG484IX416 Information
M2GL090TS-1FGG484IX416 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL090TS-1FGG484IX416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2GL090TS-1FGG484IX416
|
Avnet Silica | FPGA IGLOO2 86184 Cells 65nm Technology 12V 484Pin FPBGA (Alt: M2GL090TS-1FGG484IX416) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL090TS-1FGG484IX416
|
EBV Elektronik | FPGA IGLOO2 86184 Cells 65nm Technology 12V 484Pin FPBGA (Alt: M2GL090TS-1FGG484IX416) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |