Part Details for M2GL090TS-1FGG484I by Microchip Technology Inc
Results Overview of M2GL090TS-1FGG484I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL090TS-1FGG484I Information
M2GL090TS-1FGG484I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL090TS-1FGG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8088
|
Newark | Igloo2 Low Density Fpga, 86Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL090TS-1FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.0600 / $264.3600 | Buy Now |
DISTI #
M2GL090TS-1FGG484I-ND
|
DigiKey | IC FPGA 267 I/O 484FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
66 In Stock |
|
$267.8908 / $287.0300 | Buy Now |
DISTI #
M2GL090TS-1FGG484I
|
Avnet Americas | FPGA IGLOO2 86184 Cells 65nm Technology 1.2V 484-Pin FPBGA - Trays (Alt: M2GL090TS-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$264.3600 / $287.0300 | Buy Now |
DISTI #
494-GL090TS1FGG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs RoHS: Compliant | 0 |
|
$267.8900 | Order Now |
DISTI #
M2GL090TS-1FGG484I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 86KLEs, PBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: 5A992.c RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$140.5000 / $287.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$254.6600 / $747.4200 | Buy Now |
|
NAC | M2GL090TS-1FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$245.0200 / $287.0300 | Buy Now |
DISTI #
M2GL090TS-1FGG484I
|
Avnet Silica | FPGA IGLOO2 86184 Cells 65nm Technology 12V 484Pin FPBGA (Alt: M2GL090TS-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL090TS-1FGG484I
|
EBV Elektronik | FPGA IGLOO2 86184 Cells 65nm Technology 12V 484Pin FPBGA (Alt: M2GL090TS-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$254.6600 / $747.4200 | Buy Now |
Part Details for M2GL090TS-1FGG484I
M2GL090TS-1FGG484I CAD Models
M2GL090TS-1FGG484I Part Data Attributes
|
M2GL090TS-1FGG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL090TS-1FGG484I
Microchip Technology Inc
Field Programmable Gate Array, 86316-Cell, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 267 | |
Number of Logic Cells | 86316 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for M2GL090TS-1FGG484I
This table gives cross-reference parts and alternative options found for M2GL090TS-1FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL090TS-1FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL090TS-1FG484I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | M2GL090TS-1FGG484I vs M2GL090TS-1FG484I |
M2GL090TS-1FGG484I Frequently Asked Questions (FAQ)
-
Microchip provides a PCB design guide for the M2GL090TS-1FGG484I, which includes recommendations for layout, routing, and thermal management. It's essential to follow these guidelines to ensure signal integrity, reduce noise, and prevent thermal issues.
-
The M2GL090TS-1FGG484I has a built-in POR circuit, but it's recommended to use an external POR circuit to ensure a reliable reset. A simple POR circuit can be implemented using a voltage supervisor IC, such as the Microchip MCP112-315JE/TO, which can detect power-on and power-down conditions and generate a reset signal.
-
The internal oscillator of the M2GL090TS-1FGG484I has a limited frequency range and accuracy. If your design requires a higher frequency or tighter frequency tolerance, it's recommended to use an external clock source, such as a crystal oscillator or a clock generator IC.
-
To optimize power consumption, you can use the Microchip Power Calculator tool to estimate the power consumption of your design. You can also implement power-saving techniques, such as clock gating, dynamic voltage and frequency scaling, and using low-power modes when possible.
-
To secure the FPGA's configuration, use the built-in security features, such as the AES encryption and decryption engine, and implement secure boot mechanisms. Additionally, use secure protocols for configuration and data transfer, and consider using a secure authentication mechanism, such as a secure boot loader.