Part Details for M2GL090TS-1FCSG325I by Microchip Technology Inc
Results Overview of M2GL090TS-1FCSG325I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL090TS-1FCSG325I Information
M2GL090TS-1FCSG325I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL090TS-1FCSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8084
|
Newark | Igloo2 Low Density Fpga, 86Kles 325 Tfbga 11X13.5X1.16Mm Tray Rohs Compliant: Yes |Microchip M2GL090TS-1FCSG325I RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.5000 / $182.7200 | Buy Now |
DISTI #
M2GL090TS-1FCSG325I-ND
|
DigiKey | IC FPGA 180 I/O 324CSBGA Min Qty: 176 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$182.7211 | Buy Now |
DISTI #
M2GL090TS-1FCSG325
|
Avnet Americas | FPGA IGLOO2 86184 Cells 400MHz 65nm Technology 1.2V 1152-Pin F-BGA - Trays (Alt: M2GL090TS-1FCSG325) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$164.6075 / $175.8625 | Buy Now |
DISTI #
494-GL090TS1FCSG325I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs RoHS: Compliant | 0 |
|
$182.7200 | Order Now |
DISTI #
M2GL090TS-1FCSG325I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 86KLEs, TFBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: 5A992.c RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$98.3900 / $200.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1393 Factory Stock |
|
$178.3200 / $523.3700 | Buy Now |
|
NAC | M2GL090TS-1FCSG325I RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$171.5700 / $200.9900 | Buy Now |
DISTI #
M2GL090TS-1FCSG325I
|
Avnet Silica | FPGA IGLOO2 86184 Cells 400MHz 65nm Technology 12V 1152Pin FBGA (Alt: M2GL090TS-1FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL090TS-1FCSG325I
|
EBV Elektronik | FPGA IGLOO2 86184 Cells 400MHz 65nm Technology 12V 1152Pin FBGA (Alt: M2GL090TS-1FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1393 Factory Stock |
|
$178.3200 / $523.3700 | Buy Now |
Part Details for M2GL090TS-1FCSG325I
M2GL090TS-1FCSG325I CAD Models
M2GL090TS-1FCSG325I Part Data Attributes
|
M2GL090TS-1FCSG325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL090TS-1FCSG325I
Microchip Technology Inc
Field Programmable Gate Array, 86316-Cell, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-325 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 180 | |
Number of Logic Cells | 86316 | |
Number of Outputs | 180 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.01 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for M2GL090TS-1FCSG325I
This table gives cross-reference parts and alternative options found for M2GL090TS-1FCSG325I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL090TS-1FCSG325I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL090TS-1FCSG325 | Microchip Technology Inc | $193.3106 | Field Programmable Gate Array, 86316-Cell, CMOS | M2GL090TS-1FCSG325I vs M2GL090TS-1FCSG325 |
M2GL090TS-1FCS325I | Microchip Technology Inc | $214.0179 | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA325 | M2GL090TS-1FCSG325I vs M2GL090TS-1FCS325I |
M2GL090TS-1FCSG325 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, CMOS, | M2GL090TS-1FCSG325I vs M2GL090TS-1FCSG325 |
M2GL090TS-1FCSG325IXZ48 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, PBGA325 | M2GL090TS-1FCSG325I vs M2GL090TS-1FCSG325IXZ48 |
M2GL090TS-1FCS325 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, FBGA-325 | M2GL090TS-1FCSG325I vs M2GL090TS-1FCS325 |
M2GL090TS-1FCSG325I Frequently Asked Questions (FAQ)
-
Microchip provides a PCB design guide for the M2GL090TS-1FCSG325I, which includes recommendations for PCB layout, routing, and signal integrity. It's essential to follow these guidelines to ensure signal integrity and minimize electromagnetic interference (EMI).
-
A reliable POR circuit is crucial for the FPGA to function correctly. Microchip recommends using an external POR circuit with a voltage supervisor IC, such as the MIC5233, to ensure a clean power-on reset. The datasheet provides more information on implementing a POR circuit.
-
The M2GL090TS-1FCSG325I has a thermal design power (TDP) of 2.5W. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinks, thermal interfaces, and airflow management. Microchip provides thermal management guidelines in the datasheet and application notes.
-
To optimize power consumption, it's essential to understand the FPGA's power modes, clock management, and voltage scaling. Microchip provides power estimation tools and guidelines in the datasheet and application notes to help optimize power consumption for specific applications.
-
The M2GL090TS-1FCSG325I has built-in security features, including secure boot, encryption, and access control. To ensure the security of your design, it's essential to follow Microchip's guidelines for secure design practices, secure key management, and secure firmware updates.