Part Details for M2GL090TS-1FCSG325 by Microsemi Corporation
Results Overview of M2GL090TS-1FCSG325 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL090TS-1FCSG325 Information
M2GL090TS-1FCSG325 by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL090TS-1FCSG325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 1218 |
|
RFQ |
Part Details for M2GL090TS-1FCSG325
M2GL090TS-1FCSG325 CAD Models
M2GL090TS-1FCSG325 Part Data Attributes
|
M2GL090TS-1FCSG325
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2GL090TS-1FCSG325
Microsemi Corporation
Field Programmable Gate Array, 86316-Cell, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B325 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 180 | |
Number of Logic Cells | 86316 | |
Number of Outputs | 180 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for M2GL090TS-1FCSG325
This table gives cross-reference parts and alternative options found for M2GL090TS-1FCSG325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL090TS-1FCSG325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL090TS-1FCSG325I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, CMOS, | M2GL090TS-1FCSG325 vs M2GL090TS-1FCSG325I |