Part Details for M2GL090TS-1FCS325 by Microchip Technology Inc
Results Overview of M2GL090TS-1FCS325 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL090TS-1FCS325 Information
M2GL090TS-1FCS325 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL090TS-1FCS325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8085
|
Newark | Igloo2 Low Density Fpga, 86Kles 325 Tfbga 11X13.5X1.16Mm Tray Rohs Compliant: Yes |Microchip M2GL090TS-1FCS325 RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.1100 / $165.0400 | Buy Now |
DISTI #
M2GL090TS-1FCS325-ND
|
DigiKey | IC FPGA 180 I/O 325BGA Min Qty: 136 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$165.0401 | Buy Now |
DISTI #
M2GL090TS-1FCS325
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL090TS-1FCS325) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$148.6838 / $158.8500 | Buy Now |
DISTI #
494-M2GL090TS1FCS325
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs RoHS: Not Compliant | 0 |
|
$165.0400 | Order Now |
DISTI #
M2GL090TS-1FCS325
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 86KLEs, TFBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: 5A992.c RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$88.8600 / $181.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.0700 / $472.7400 | Buy Now |
|
NAC | M2GL090TS-1FCS325 RoHS: Compliant Min Qty: 136 Package Multiple: 136 Container: Tray | 0 |
|
$154.9800 / $181.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$161.0700 / $472.7400 | Buy Now |
|
Vyrian | Programmable ICs | 1257 |
|
RFQ |
Part Details for M2GL090TS-1FCS325
M2GL090TS-1FCS325 CAD Models
M2GL090TS-1FCS325 Part Data Attributes
|
M2GL090TS-1FCS325
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL090TS-1FCS325
Microchip Technology Inc
Field Programmable Gate Array, 86316-Cell, CMOS, PBGA325
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-325 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Number of Inputs | 180 | |
Number of Logic Cells | 86316 | |
Number of Outputs | 180 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.01 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11 mm |
Alternate Parts for M2GL090TS-1FCS325
This table gives cross-reference parts and alternative options found for M2GL090TS-1FCS325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL090TS-1FCS325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL090TS-1FCSG325 | Microchip Technology Inc | $193.3106 | Field Programmable Gate Array, 86316-Cell, CMOS | M2GL090TS-1FCS325 vs M2GL090TS-1FCSG325 |
M2GL090TS-1FCS325I | Microchip Technology Inc | $214.0179 | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA325 | M2GL090TS-1FCS325 vs M2GL090TS-1FCS325I |
M2GL090TS-1FCSG325I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, CMOS, | M2GL090TS-1FCS325 vs M2GL090TS-1FCSG325I |
M2GL090TS-1FCSG325 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, CMOS, | M2GL090TS-1FCS325 vs M2GL090TS-1FCSG325 |