Part Details for M2GL090T-1FGG484M by Microchip Technology Inc
Results Overview of M2GL090T-1FGG484M by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL090T-1FGG484M Information
M2GL090T-1FGG484M by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL090T-1FGG484M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8063
|
Newark | Igloo2 Low Density Fpga, 86Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL090T-1FGG484M RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$437.2800 / $477.5500 | Buy Now |
DISTI #
M2GL090T-1FGG484M-ND
|
DigiKey | IC FPGA 267 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$483.9103 | Buy Now |
DISTI #
M2GL090T-1FGG484M
|
Avnet Americas | FPGA IGLOO2 Family 86316 Cells 65nm Technology 1.2V 484-Pin FPBGA - Trays (Alt: M2GL090T-1FGG484M) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$424.6519 / $453.6875 | Buy Now |
DISTI #
494-M2GL090T1FGG484M
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs RoHS: Compliant | 0 |
|
$483.9100 | Order Now |
DISTI #
M2GL090T-1FGG484M
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 86KLEs, PBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: 3A001.a.2.c RoHS: Compliant Container: Tray |
0 Alternates Available |
|
$253.8100 / $518.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$460.0300 / $1,350.1700 | Buy Now |
|
NAC | M2GL090T-1FGG484M RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$453.6900 / $483.9300 | Buy Now |
DISTI #
M2GL090T-1FGG484M
|
Avnet Silica | FPGA IGLOO2 Family 86316 Cells 65nm Technology 12V 484Pin FPBGA (Alt: M2GL090T-1FGG484M) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL090T-1FGG484M
|
EBV Elektronik | FPGA IGLOO2 Family 86316 Cells 65nm Technology 12V 484Pin FPBGA (Alt: M2GL090T-1FGG484M) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$460.0300 / $1,350.1700 | Buy Now |
Part Details for M2GL090T-1FGG484M
M2GL090T-1FGG484M CAD Models
M2GL090T-1FGG484M Part Data Attributes
|
M2GL090T-1FGG484M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL090T-1FGG484M
Microchip Technology Inc
Field Programmable Gate Array, 86316-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 267 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for M2GL090T-1FGG484M
This table gives cross-reference parts and alternative options found for M2GL090T-1FGG484M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL090T-1FGG484M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL090T-1FGG484 | Microchip Technology Inc | $246.0451 | Field Programmable Gate Array, 86316-Cell, PBGA484 | M2GL090T-1FGG484M vs M2GL090T-1FGG484 |
M2GL090T-1FGG484I | Microchip Technology Inc | $275.5642 | Field Programmable Gate Array, 86316-Cell, PBGA484 | M2GL090T-1FGG484M vs M2GL090T-1FGG484I |
M2GL090T-1FG484I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | M2GL090T-1FGG484M vs M2GL090T-1FG484I |
M2GL090T-1FGG484M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | M2GL090T-1FGG484M vs M2GL090T-1FGG484M |
M2GL090T-1FG484 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 86316-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | M2GL090T-1FGG484M vs M2GL090T-1FG484 |
M2GL090T-1FG484MX418 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, PBGA484, FBGA-484 | M2GL090T-1FGG484M vs M2GL090T-1FG484MX418 |
M2GL090T-1FGG484M Frequently Asked Questions (FAQ)
-
Microchip provides a PCB design guide for the M2GL090T-1FGG484M, which includes recommendations for PCB layout, routing, and signal integrity. It's essential to follow these guidelines to ensure signal integrity and minimize electromagnetic interference (EMI).
-
A reliable POR circuit is crucial for the FPGA to function correctly. Microchip recommends using an external POR circuit with a voltage supervisor IC, such as the MCP809, to ensure a clean power-on reset. The datasheet provides a reference design for a POR circuit.
-
The M2GL090T-1FGG484M has a thermal design power (TDP) of 2.5W. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinks, thermal interfaces, and airflow management. Microchip provides thermal modeling and simulation tools to help with thermal design.
-
To optimize power consumption, it's essential to understand the FPGA's power modes, clock management, and voltage scaling. Microchip provides power estimation tools and guidelines for optimizing power consumption in the datasheet and application notes.
-
The M2GL090T-1FGG484M has built-in security features, including a secure boot mechanism, encryption, and access control. It's essential to follow Microchip's guidelines for secure design practices, including secure key management and secure firmware updates.