Part Details for M2GL060T-FG676I by Microchip Technology Inc
Results Overview of M2GL060T-FG676I by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL060T-FG676I Information
M2GL060T-FG676I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL060T-FG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7964
|
Newark | Igloo2 Low Density Fpga, 56.5Kles 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL060T-FG676I RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1300 / $134.0400 | Buy Now |
DISTI #
M2GL060T-FG676I-ND
|
DigiKey | IC FPGA 387 I/O 676FBGA Min Qty: 40 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$134.0410 | Buy Now |
DISTI #
M2GL060T-FG676I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL060T-FG676I) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$117.6319 / $125.6750 | Buy Now |
DISTI #
494-M2GL060T-FG676I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs RoHS: Not Compliant | 0 |
|
$134.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$124.8000 / $376.0240 | Buy Now |
|
NAC | M2GL060T-FG676I RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$122.6100 / $143.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$124.8000 / $376.0240 | Buy Now |
Part Details for M2GL060T-FG676I
M2GL060T-FG676I CAD Models
M2GL060T-FG676I Part Data Attributes
|
M2GL060T-FG676I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL060T-FG676I
Microchip Technology Inc
Field Programmable Gate Array, PBGA676
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-676 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B676 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 387 | |
Number of Outputs | 387 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for M2GL060T-FG676I
This table gives cross-reference parts and alternative options found for M2GL060T-FG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL060T-FG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL060T-FGG676I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, PBGA676, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-676 | M2GL060T-FG676I vs M2GL060T-FGG676I |
M2GL060T-FG676I Frequently Asked Questions (FAQ)
-
Microchip provides a PCB layout guide and reference design files for the M2GL060T-FG676I, which can be found on their website. It's recommended to follow these guidelines to ensure optimal signal integrity and minimize electromagnetic interference (EMI).
-
The M2GL060T-FG676I has a built-in POR circuit, but it's recommended to use an external POR circuit to ensure a reliable reset signal. A simple POR circuit can be implemented using a voltage supervisor IC, such as the Microchip MCP112 or MCP113, which can detect the power supply voltage and generate a reset signal.
-
To ensure proper clock management, it's recommended to use the FPGA's built-in clock management resources, such as the clock generators and phase-locked loops (PLLs). It's also important to follow the clock domain crossing (CDC) guidelines to ensure data integrity and avoid metastability issues.
-
To optimize power consumption, it's recommended to use the FPGA's power management features, such as clock gating and dynamic voltage and frequency scaling (DVFS). Additionally, thermal management can be improved by using a heat sink or thermal interface material, and ensuring good airflow around the FPGA.
-
Microchip provides a range of design flows and tools for developing and verifying FPGA designs, including the Libero SoC Design Suite and the PolarFire FPGA Development Kit. It's recommended to use these tools and follow the recommended design flows to ensure a successful design implementation.