-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 56340-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, FBGA-325
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL050TS-1FCS325I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2GL050TS-1FCS325I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2GL050TS-1FCS325I
Microsemi Corporation
Field Programmable Gate Array, 56340-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, FBGA-325
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 11 X 11 MM, 0.50 MM PITCH, FBGA-325 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B325 | |
Number of Inputs | 200 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 200 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
This table gives cross-reference parts and alternative options found for M2GL050TS-1FCS325I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL050TS-1FCS325I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL050TS-1FCSG325I | Microchip Technology Inc | $138.0836 | Field Programmable Gate Array, 56340-Cell, CMOS, PBGA325 | M2GL050TS-1FCS325I vs M2GL050TS-1FCSG325I |
Microsemi provides a PCB design guide and layout recommendations in their documentation, including the 'M2GL050TS-1FCS325I FPGA PCB Design Guidelines' and 'M2GL050TS-1FCS325I FPGA Package Outline'. Additionally, engineers can use Microsemi's Libero SoC design software to generate a PCB layout and routing strategy.
Microsemi recommends using an external POR circuit, such as the MIC5233 or MIC5235, which can provide a reliable power-on reset signal to the FPGA. The datasheet provides guidelines for implementing a POR circuit, including the recommended voltage levels and timing requirements.
The M2GL050TS-1FCS325I FPGA has a thermal design power (TDP) of 2.5W. Engineers should consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow management to keep the FPGA within its recommended operating temperature range of 0°C to 85°C.
Microsemi provides a Clocking and PLL User Guide, which explains how to configure the FPGA's clocking and PLLs using the Libero SoC design software. Engineers can also use the FPGA's built-in clocking and PLL primitives to implement custom clocking schemes.
The M2GL050TS-1FCS325I FPGA has built-in security features such as AES encryption, secure boot, and tamper detection. Microsemi provides documentation and software tools, such as the Libero SoC design software and the Microsemi Security Toolkit, to help engineers implement these security features in their designs.