Part Details for M2GL050-FGG896I by Microchip Technology Inc
Results Overview of M2GL050-FGG896I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL050-FGG896I Information
M2GL050-FGG896I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL050-FGG896I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7828
|
Newark | Igloo2 Low Density Fpga, 56Kles 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL050-FGG896I RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.5900 / $135.6500 | Buy Now |
DISTI #
1100-1330-ND
|
DigiKey | IC FPGA 377 I/O 896FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
19 In Stock |
|
$135.6500 / $145.3500 | Buy Now |
DISTI #
M2GL050-FGG896I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL050-FGG896I) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$119.0476 / $127.1875 | Buy Now |
DISTI #
494-M2GL050-FGG896I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs RoHS: Compliant | 0 |
|
$135.6500 | Order Now |
DISTI #
M2GL050-FGG896I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56KLEs, PBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: 3A991.d RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
5 Alternates Available |
|
$71.1600 / $145.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 40 Factory Stock |
|
$121.7900 / $333.5900 | Buy Now |
|
NAC | M2GL050-FGG896I RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$124.0900 / $145.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40 Factory Stock |
|
$121.7900 / $333.5900 | Buy Now |
|
Vyrian | Programmable ICs | 210 |
|
RFQ |
Part Details for M2GL050-FGG896I
M2GL050-FGG896I CAD Models
M2GL050-FGG896I Part Data Attributes
|
M2GL050-FGG896I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL050-FGG896I
Microchip Technology Inc
Field Programmable Gate Array, 56340-Cell, CMOS, PBGA896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B896 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 377 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 377 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
Alternate Parts for M2GL050-FGG896I
This table gives cross-reference parts and alternative options found for M2GL050-FGG896I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL050-FGG896I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL050-FG896I | Microchip Technology Inc | $154.5138 | Field Programmable Gate Array, 56340-Cell, CMOS, PBGA896 | M2GL050-FGG896I vs M2GL050-FG896I |
M2GL050-FG896I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 56340-Cell, CMOS, PBGA896, 31 X 31 MM, 1 MM PITCH, FBGA-896 | M2GL050-FGG896I vs M2GL050-FG896I |
M2S050-1FGG896 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 56340-Cell, CMOS, PBGA896, FBGA-896 | M2GL050-FGG896I vs M2S050-1FGG896 |
M2GL050-FGG896I Frequently Asked Questions (FAQ)
-
Microchip provides a PCB layout guide and reference design files for the M2GL050-FGG896I. It's recommended to follow the guidelines for signal integrity, power distribution, and thermal management to ensure optimal performance and reliability.
-
The M2GL050-FGG896I has a built-in POR circuit, but it's recommended to use an external POR circuit to ensure a reliable reset. A simple POR circuit can be implemented using a voltage supervisor IC, such as the Microchip MCP112 or MCP113, to monitor the power supply and generate a reset signal.
-
It's essential to follow the clocking guidelines in the datasheet and user manual. Use the Clock Wizard tool to generate clock configurations, and ensure that clock signals are properly routed and terminated. Also, consider using a clock jitter cleaner, such as the Microchip dsPIC33F, to reduce clock noise and improve system reliability.
-
To minimize power consumption, use the Power Estimator tool to estimate power usage and optimize the design. Implement power-gating, clock-gating, and dynamic voltage and frequency scaling (DVFS) techniques. Also, consider using the M2GL050-FGG896I's built-in low-power modes, such as the 'Sleep' mode, to reduce power consumption during idle periods.
-
Microchip recommends using the Libero SoC Design Suite, which provides a comprehensive design flow for FPGA development. The suite includes tools for design entry, synthesis, place-and-route, and verification. Additionally, use the Microchip FPGA Development Kit to accelerate development and prototyping.