-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 27696-Cell, CMOS, PBGA484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL025T-FGG484I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7758
|
Newark | Igloo2 Low Density Fpga, 27.6Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL025T-FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4400 / $82.3800 | Buy Now |
DISTI #
1100-1185-ND
|
DigiKey | IC FPGA 267 I/O 484FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
27 In Stock |
|
$81.3104 / $89.4400 | Buy Now |
DISTI #
M2GL025T-FGG484I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL025T-FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$82.3800 / $89.4400 | Buy Now |
DISTI #
494-M2GL025T-FGG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs RoHS: Compliant | 48 |
|
$78.5500 / $85.5900 | Buy Now |
DISTI #
M2GL025T-FGG484I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 27.6KLEs, PBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: 3A991.d RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
54 Alternates Available |
|
$43.8000 / $89.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 354 Factory Stock |
|
$77.7200 / $212.8700 | Buy Now |
|
NAC | M2GL025T-FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$76.3500 / $89.4400 | Buy Now |
DISTI #
M2GL025T-FGG484I
|
Avnet Silica | FPGA IGLOO2 M2GL025T Flash based FPGA 27696 Logic Cells 267 IO 484Pin FPBGA (Alt: M2GL025T-FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL025T-FGG484I
|
EBV Elektronik | FPGA IGLOO2 M2GL025T Flash based FPGA 27696 Logic Cells 267 IO 484Pin FPBGA (Alt: M2GL025T-FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 354 Factory Stock |
|
$77.7200 / $212.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2GL025T-FGG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL025T-FGG484I
Microchip Technology Inc
Field Programmable Gate Array, 27696-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 267 | |
Number of Logic Cells | 27696 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for M2GL025T-FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL025T-FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2GL025T-FGG484I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 27696-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | M2GL025T-FGG484I vs M2GL025T-FGG484I |
Microchip provides a PCB design guide for the M2GL025T-FGG484I, which includes recommendations for PCB layout, routing, and signal integrity. It's essential to follow these guidelines to ensure signal integrity and minimize electromagnetic interference (EMI).
A reliable POR circuit can be implemented using a voltage supervisor IC, such as the Microchip MCP112-315JE/MS, which can detect the power supply voltage and generate a reset signal to the FPGA. The POR circuit should be designed to ensure that the FPGA is properly reset during power-up and power-down sequences.
The M2GL025T-FGG484I has a maximum junction temperature of 100°C. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinks, thermal interfaces, and airflow management. Microchip provides thermal modeling and simulation tools to help designers estimate the FPGA's thermal performance.
To optimize the clock tree, it's essential to use the Microchip-provided IP cores and follow the recommended clocking architecture. Additionally, designers should use the FPGA's built-in clocking resources, such as the clock management tile (CMT), to minimize clock skew and jitter. Microchip also provides clocking design guides and tools to help optimize the clock tree.
The M2GL025T-FGG484I has built-in security features, including a secure boot mechanism, encrypted bitstream storage, and a hardware-based root of trust. Designers should follow Microchip's security guidelines and implement secure design practices to ensure the integrity and confidentiality of their designs.