Part Details for M2GL010T-VFG256 by Microchip Technology Inc
Results Overview of M2GL010T-VFG256 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL010T-VFG256 Information
M2GL010T-VFG256 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL010T-VFG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8239
|
Newark | Igloo2 Low Density Fpga, 12Kles 256 Lfbga 14X14X1.56Mm Tray Rohs Compliant: Yes |Microchip M2GL010T-VFG256 RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6300 / $31.9500 | Buy Now |
DISTI #
M2GL010T-VFG256-ND
|
DigiKey | IC FPGA 138 I/O 256FBGA Min Qty: 119 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.9503 | Buy Now |
DISTI #
M2GL010T-VFG256
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL010T-VFG256) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$28.7820 / $30.7500 | Buy Now |
DISTI #
494-M2GL010T-VFG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs RoHS: Compliant | 0 |
|
$31.9500 / $35.1500 | Order Now |
DISTI #
M2GL010T-VFG256
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 12KLEs, LFBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
13 Alternates Available |
|
$17.2100 / $35.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 14 Factory Stock |
|
$30.2800 / $91.2340 | Buy Now |
|
NAC | M2GL010T-VFG256 RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$30.0000 / $35.1400 | Buy Now |
DISTI #
M2GL010T-VFG256
|
Avnet Silica | IGLOO 2 (Alt: M2GL010T-VFG256) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL010T-VFG256
|
EBV Elektronik | IGLOO 2 (Alt: M2GL010T-VFG256) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 14 Factory Stock |
|
$30.2800 / $91.2340 | Buy Now |
Part Details for M2GL010T-VFG256
M2GL010T-VFG256 CAD Models
M2GL010T-VFG256 Part Data Attributes
|
M2GL010T-VFG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL010T-VFG256
Microchip Technology Inc
Field Programmable Gate Array, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 138 | |
Number of Outputs | 138 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.56 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
M2GL010T-VFG256 Frequently Asked Questions (FAQ)
-
Microchip provides a PCB layout guide and reference design for the M2GL010T-VFG256, which includes recommendations for signal integrity, power distribution, and thermal management. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
The M2GL010T-VFG256 has a built-in POR circuit, but it's recommended to use an external POR circuit to ensure a reliable reset signal. A simple POR circuit can be implemented using a voltage supervisor IC, such as the Microchip MCP112 or MCP113, which can detect the power supply voltage and generate a reset signal.
-
The M2GL010T-VFG256 has a complex clock management system, and it's essential to follow best practices for configuring and using it. This includes using the Clock Wizard tool, configuring the clock domains correctly, and ensuring that the clock frequencies meet the device's specifications.
-
To optimize power consumption, it's essential to understand the power consumption patterns of the M2GL010T-VFG256 and optimize the design accordingly. This includes using power gating, clock gating, and dynamic voltage and frequency scaling, as well as optimizing the FPGA's configuration and usage.
-
Implementing high-speed interfaces on the M2GL010T-VFG256 requires careful design and layout practices. This includes using differential signaling, impedance matching, and signal integrity analysis, as well as following the interface specifications and guidelines provided by Microchip and the relevant standards organizations.