Part Details for M2GL010S-1TQG144 by Microchip Technology Inc
Results Overview of M2GL010S-1TQG144 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL010S-1TQG144 Information
M2GL010S-1TQG144 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL010S-1TQG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8235
|
Newark | Igloo2 Low Density Fpga, 12Kles 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip M2GL010S-1TQG144 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1000 / $35.0400 | Buy Now |
DISTI #
M2GL010S-1TQG144-ND
|
DigiKey | IC FPGA 84 I/O 144TQFP Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.5002 | Buy Now |
DISTI #
M2GL010S-1TQG144
|
Avnet Americas | FPGA M2GL010S 12084 Logic Elements 250MHz 65nm Technology 1.2V 144-Pin TQFP - Trays (Alt: M2GL010S-1TQG144) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$31.1688 / $33.3000 | Buy Now |
DISTI #
494-M2GL010S-1TQG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs RoHS: Compliant | 0 |
|
$34.5900 / $35.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0700 / $69.2600 | Buy Now |
|
NAC | M2GL010S-1TQG144 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$32.4900 / $38.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.0700 / $69.2600 | Buy Now |
Part Details for M2GL010S-1TQG144
M2GL010S-1TQG144 CAD Models
M2GL010S-1TQG144 Part Data Attributes
|
M2GL010S-1TQG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL010S-1TQG144
Microchip Technology Inc
Field Programmable Gate Array, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 84 | |
Number of Outputs | 84 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |