Part Details for M2GL005-1FGG484 by Microchip Technology Inc
Results Overview of M2GL005-1FGG484 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL005-1FGG484 Information
M2GL005-1FGG484 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M2GL005-1FGG484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8168
|
Newark | Igloo2 Low Density Fpga, 6Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL005-1FGG484 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8900 / $20.6200 | Buy Now |
DISTI #
M2GL005-1FGG484-ND
|
DigiKey | IC FPGA 209 I/O 484FBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.9000 | Buy Now |
DISTI #
M2GL005-1FGG484
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL005-1FGG484) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.3456 / $19.9430 | Buy Now |
DISTI #
494-M2GL005-1FGG484
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs RoHS: Compliant | 0 |
|
$20.3500 / $20.9000 | Order Now |
DISTI #
M2GL005-1FGG484
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 6KLEs, PBGA, Projected EOL: 2049-02-04 COO: South Korea ECCN: 3A991.d RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$10.9600 / $22.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5100 / $31.3600 | Buy Now |
|
NAC | M2GL005-1FGG484 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$19.1200 / $22.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.5100 / $31.3600 | Buy Now |
Part Details for M2GL005-1FGG484
M2GL005-1FGG484 CAD Models
M2GL005-1FGG484 Part Data Attributes
|
M2GL005-1FGG484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL005-1FGG484
Microchip Technology Inc
Field Programmable Gate Array, 6060-Cell, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 209 | |
Number of Logic Cells | 6060 | |
Number of Outputs | 209 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |