Part Details for M2B15AA5W40-FA by NKK Switches
Results Overview of M2B15AA5W40-FA by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2B15AA5W40-FA Information
M2B15AA5W40-FA by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2B15AA5W40-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5379
|
Newark | Process Sealed Miniature Pushbutton |Nkk Switches M2B15AA5W40-FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $11.3800 | Buy Now |
DISTI #
M2B15AA5W40-FA-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3100 | Buy Now |
DISTI #
633-M2B15AA5W40-FA
|
Mouser Electronics | Pushbutton Switches MINIATURE PSHBTTN/PC RoHS: Compliant | 0 |
|
$8.3100 / $8.6300 | Order Now |
DISTI #
71051281
|
RS | Switch, Mini P/B, Sealed, SPDT, ON-(ON),.282" Plunger, Blk Cap,1A,125VAC, Vertical PC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8600 / $10.5100 | RFQ |
DISTI #
M2B15AA5W40-FA
|
TTI | Pushbutton Switches MINIATURE PSHBTTN/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.5400 | Buy Now |
DISTI #
M2B15AA5W40-FA
|
TTI | Pushbutton Switches MINIATURE PSHBTTN/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.5400 | Buy Now |
Part Details for M2B15AA5W40-FA
M2B15AA5W40-FA CAD Models
M2B15AA5W40-FA Part Data Attributes
|
M2B15AA5W40-FA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2B15AA5W40-FA
NKK Switches
Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 1A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; Features: Process Sealed; Rating: 1; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.282 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Black Cap | |
Body Breadth | 6.604 mm | |
Body Height | 35.1282 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.25 inch | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.165 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for M2B15AA5W40-FA
This table gives cross-reference parts and alternative options found for M2B15AA5W40-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2B15AA5W40-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2B15BA5W03-CB | NKK Switches | $7.0760 | Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 1A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 1; Illumination: Non-Illuminated | M2B15AA5W40-FA vs M2B15BA5W03-CB |
M2B15AA5W13-FC | NKK Switches | $7.0760 | Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 1A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 1; Illumination: Non-Illuminated | M2B15AA5W40-FA vs M2B15AA5W13-FC |
M2B15AA5W30-HA | NKK Switches | $7.5488 | Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 1A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 1; Illumination: Non-Illuminated | M2B15AA5W40-FA vs M2B15AA5W30-HA |
M2B15BA5W30-BC | NKK Switches | $7.6576 | Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 1A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 1; Illumination: Non-Illuminated | M2B15AA5W40-FA vs M2B15BA5W30-BC |
M2B15AA5W03-FC | NKK Switches | $9.6277 | Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 1A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 1; Illumination: Non-Illuminated | M2B15AA5W40-FA vs M2B15AA5W03-FC |
M2B15BA5W40-CB | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | M2B15AA5W40-FA vs M2B15BA5W40-CB |
M2B15BA5W40-CF | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | M2B15AA5W40-FA vs M2B15BA5W40-CF |
M2B15BA5W03-CE | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | M2B15AA5W40-FA vs M2B15BA5W03-CE |
M2B15BA5W13-CH | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | M2B15AA5W40-FA vs M2B15BA5W13-CH |
M2B15BA5W40-BC | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | M2B15AA5W40-FA vs M2B15BA5W40-BC |