Part Details for M2A by Essentra Components
Results Overview of M2A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2A Information
M2A by Essentra Components is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-M2A
|
Mouser Electronics | Conduit Fittings & Accessories TUBE AND NUT ASSEM. CAP:LDPE RED W/SLIP RoHS: Compliant | 0 |
|
$0.0650 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks | 0 |
|
$0.0663 | Buy Now |
|
Onlinecomponents.com | Tube Cap - Male - Outer Ring in)side Diameter 9.9 mm (0.391 in) RoHS: Compliant | 0 |
|
$0.0634 / $0.0956 | Buy Now |