Part Details for M29W800FB70N3E by Micron Technology Inc
Results Overview of M29W800FB70N3E by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W800FB70N3E Information
M29W800FB70N3E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W800FB70N3E
M29W800FB70N3E CAD Models
M29W800FB70N3E Part Data Attributes
|
M29W800FB70N3E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W800FB70N3E
Micron Technology Inc
Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W800FB70N3E
This table gives cross-reference parts and alternative options found for M29W800FB70N3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800FB70N3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W800FB70N3F | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W800FB70N3E vs M29W800FB70N3F |
M29W800FB7AN3SF | Micron Technology Inc | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W800FB70N3E vs M29W800FB7AN3SF |
M29W800DXB70N6T | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800FB70N3E vs M29W800DXB70N6T |
AM29LV800BB-70FC | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W800FB70N3E vs AM29LV800BB-70FC |
AM29LV800DB-70FD | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 | M29W800FB70N3E vs AM29LV800DB-70FD |
AS29LV800B-70RTC | Alliance Semiconductor Corporation | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 | M29W800FB70N3E vs AS29LV800B-70RTC |
JS28F800C3TD70 | Intel Corporation | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 | M29W800FB70N3E vs JS28F800C3TD70 |
MBM29LV800BA-70PFTR-E1 | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | M29W800FB70N3E vs MBM29LV800BA-70PFTR-E1 |
AM29LV800DB-70ED | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | M29W800FB70N3E vs AM29LV800DB-70ED |
F49L800BA-70TG | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | M29W800FB70N3E vs F49L800BA-70TG |