Part Details for M29W800DB70ZE6F by STMicroelectronics
Results Overview of M29W800DB70ZE6F by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W800DB70ZE6F Information
M29W800DB70ZE6F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W800DB70ZE6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,BGA,48PIN,PLASTIC | 19 |
|
$1.7010 / $2.1263 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for M29W800DB70ZE6F
M29W800DB70ZE6F CAD Models
M29W800DB70ZE6F Part Data Attributes
|
M29W800DB70ZE6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W800DB70ZE6F
STMicroelectronics
512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W800DB70ZE6F
This table gives cross-reference parts and alternative options found for M29W800DB70ZE6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DB70ZE6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W800DT70ZE6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W800DB70ZE6F vs M29W800DT70ZE6T |
AM29LV800DB-70WCD | AMD | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | M29W800DB70ZE6F vs AM29LV800DB-70WCD |
M29W800DT70ZE6F | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | M29W800DB70ZE6F vs M29W800DT70ZE6F |
S29AL008J70BFN023 | Spansion | Check for Price | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | M29W800DB70ZE6F vs S29AL008J70BFN023 |
M29W800DT70ZA1F | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | M29W800DB70ZE6F vs M29W800DT70ZA1F |
M29W800DT70ZE1F | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M29W800DB70ZE6F vs M29W800DT70ZE1F |
MBM29LV800BA-70PBT | FUJITSU Semiconductor Limited | Check for Price | Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 | M29W800DB70ZE6F vs MBM29LV800BA-70PBT |
M29W800DT70ZE1E | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M29W800DB70ZE6F vs M29W800DT70ZE1E |
M29W800FB7AZA3E | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M29W800DB70ZE6F vs M29W800FB7AZA3E |
S29AL008J70BFN012 | Spansion | Check for Price | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | M29W800DB70ZE6F vs S29AL008J70BFN012 |
M29W800DB70ZE6F Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for M29W800DB70ZE6F is 2.7V to 3.6V, with a typical voltage of 3.3V.
-
The hold signal (HOLD#) should be asserted low during read and write operations to prevent the flash from being accessed by other devices on the same bus.
-
The Write Enable Latch (WEL) is used to enable or disable write operations to the flash memory. When WEL is set high, write operations are enabled, and when it's set low, write operations are disabled.
-
To perform a sector erase operation, send the sector erase command (0x20) followed by the address of the sector to be erased. The sector erase operation can take up to 2 seconds to complete.
-
The M29W800DB70ZE6F supports up to 100,000 erase cycles per sector, with a minimum of 10,000 erase cycles guaranteed.