Part Details for M29W800DB70N6 by Numonyx Memory Solutions
Results Overview of M29W800DB70N6 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W800DB70N6 Information
M29W800DB70N6 by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W800DB70N6
M29W800DB70N6 CAD Models
M29W800DB70N6 Part Data Attributes
|
M29W800DB70N6
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W800DB70N6
Numonyx Memory Solutions
Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W800DB70N6
This table gives cross-reference parts and alternative options found for M29W800DB70N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DB70N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV800DT-70FI | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W800DB70N6 vs AM29LV800DT-70FI |
M29W800FT70N3F | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W800DB70N6 vs M29W800FT70N3F |
M29W800FT70N6F | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W800DB70N6 vs M29W800FT70N6F |
AM29LV800DB-70FI | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W800DB70N6 vs AM29LV800DB-70FI |
MBM29DL800BA-70PFTN-E1 | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | M29W800DB70N6 vs MBM29DL800BA-70PFTN-E1 |
AM29DL800BB70FC | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W800DB70N6 vs AM29DL800BB70FC |
AM29LV800BB-70REE | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | M29W800DB70N6 vs AM29LV800BB-70REE |
M29W800DT70N6F | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W800DB70N6 vs M29W800DT70N6F |
AM29LV800DT-70FC | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W800DB70N6 vs AM29LV800DT-70FC |
S29AL008J70TFI023 | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | M29W800DB70N6 vs S29AL008J70TFI023 |