Part Details for M29W800DB45N6E by Micron Technology Inc
Results Overview of M29W800DB45N6E by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W800DB45N6E Information
M29W800DB45N6E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W800DB45N6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M29W800DB45N6E
|
Avnet Silica | NOR Flash Parallel 3V33V 8Mbit 1M512K x 8bit16bit 45ns 48Pin TSOP Tray (Alt: M29W800DB45N6E) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M29W800DB45N6E
|
EBV Elektronik | NOR Flash Parallel 3V33V 8Mbit 1M512K x 8bit16bit 45ns 48Pin TSOP Tray (Alt: M29W800DB45N6E) RoHS: Compliant Min Qty: 576 Package Multiple: 576 | EBV - 0 |
|
Buy Now |
Part Details for M29W800DB45N6E
M29W800DB45N6E CAD Models
M29W800DB45N6E Part Data Attributes
|
M29W800DB45N6E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W800DB45N6E
Micron Technology Inc
Flash, 512KX16, 45ns, PDSO48, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 45 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W800DB45N6E
This table gives cross-reference parts and alternative options found for M29W800DB45N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DB45N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W800DT45N6 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800DB45N6E vs M29W800DT45N6 |
M29W800DT45N6 | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800DB45N6E vs M29W800DT45N6 |
M29W800DB45N6E | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W800DB45N6E vs M29W800DB45N6E |
M29W800DXB45N1 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800DB45N6E vs M29W800DXB45N1 |
M29W800DT45N6E | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W800DB45N6E vs M29W800DT45N6E |
M29W800DB45N1F | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W800DB45N6E vs M29W800DB45N1F |
M29W800DB45N1 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800DB45N6E vs M29W800DB45N1 |
M29W800DB45N6 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800DB45N6E vs M29W800DB45N6 |
M29W800DB45N6E Frequently Asked Questions (FAQ)
-
The M29W800DB45N6E has an operating temperature range of -40°C to 85°C.
-
The device requires a power-up sequence of VCC first, then VPP, and a power-down sequence of VPP first, then VCC. This ensures proper device operation and prevents latch-up.
-
A good PCB layout and routing for the M29W800DB45N6E involves keeping signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors near the device.
-
To ensure proper input/output timing and signal integrity, use a clock signal with a rise and fall time of less than 5 ns, and ensure that input signals are synchronized with the clock signal.
-
The M29W800DB45N6E is designed to meet EMC and EMI standards, but proper PCB design, layout, and shielding are still necessary to minimize electromagnetic radiation and susceptibility.