Part Details for M29W400FB7AN3E by Numonyx Memory Solutions
Results Overview of M29W400FB7AN3E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W400FB7AN3E Information
M29W400FB7AN3E by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W400FB7AN3E
M29W400FB7AN3E CAD Models
M29W400FB7AN3E Part Data Attributes
|
M29W400FB7AN3E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W400FB7AN3E
Numonyx Memory Solutions
Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W400FB7AN3E
This table gives cross-reference parts and alternative options found for M29W400FB7AN3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400FB7AN3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29DL400BC-70PFTN-E1 | Spansion | Check for Price | Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | M29W400FB7AN3E vs MBM29DL400BC-70PFTN-E1 |
A29L400AUV-70U | AMIC Technology | Check for Price | Flash, 256KX16, 70ns, PDSO48, TSOP1-48 | M29W400FB7AN3E vs A29L400AUV-70U |
M29W400FB70N3F | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W400FB7AN3E vs M29W400FB70N3F |
A29L400AUV-70I | AMIC Technology | Check for Price | Flash, 256KX16, 70ns, PDSO48, TSOP1-48 | M29W400FB7AN3E vs A29L400AUV-70I |
M29W400DB70N6 | Micron Technology Inc | Check for Price | Flash, 256KX16, 70ns, PDSO48, TSOP-48 | M29W400FB7AN3E vs M29W400DB70N6 |
A29L400AUV-70IF | AMIC Technology | Check for Price | Flash, 256KX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | M29W400FB7AN3E vs A29L400AUV-70IF |
AM29LV400BB70EK | Spansion | Check for Price | Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | M29W400FB7AN3E vs AM29LV400BB70EK |