Part Details for M29W400DT55N6E by Micron Technology Inc
Results Overview of M29W400DT55N6E by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W400DT55N6E Information
M29W400DT55N6E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W400DT55N6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16704 |
|
RFQ | ||
|
Win Source Electronics | NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8/256K x 16 55ns 48-Pin TSOP Tray / IC FLASH 4MBIT 55NS 48TSOP | 1641 |
|
$3.1281 / $4.6921 | Buy Now |
Part Details for M29W400DT55N6E
M29W400DT55N6E CAD Models
M29W400DT55N6E Part Data Attributes
|
M29W400DT55N6E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W400DT55N6E
Micron Technology Inc
Flash, 256KX16, 55ns, PDSO48, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W400DT55N6E
This table gives cross-reference parts and alternative options found for M29W400DT55N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400DT55N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W400FT5AN6ST | Micron Technology Inc | Check for Price | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W400DT55N6E vs M29W400FT5AN6ST |
S29AL004D55TFNR13 | Spansion | Check for Price | Flash, 256KX16, 55ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | M29W400DT55N6E vs S29AL004D55TFNR13 |
MX26LV400TTC-55G | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 | M29W400DT55N6E vs MX26LV400TTC-55G |
M29W400FT5AN6SF | Micron Technology Inc | Check for Price | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W400DT55N6E vs M29W400FT5AN6SF |
M29W400DT55N1T | Micron Technology Inc | Check for Price | Flash, 256KX16, 55ns, PDSO48, TSOP-48 | M29W400DT55N6E vs M29W400DT55N1T |
MX29LV400CTTI-55R | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | M29W400DT55N6E vs MX29LV400CTTI-55R |
M29W400DT55N6E Frequently Asked Questions (FAQ)
-
The M29W400DT55N6E has an operating temperature range of -40°C to 85°C.
-
The device requires a controlled power-up and power-down sequence to prevent damage. A slow ramp-up of the power supply voltage (VCC) is recommended, and the device should be powered down in the following sequence: CE#, OE#, WE#, then VCC.
-
The recommended clock frequency for the M29W400DT55N6E is up to 55 MHz.
-
To prevent bus contention, ensure that only one device is driving the bus at a time. For bus loading, follow the recommended loading guidelines in the datasheet to prevent signal degradation.
-
The M29W400DT55N6E has an access time of 55 ns and a latency of 2-3 clock cycles.