Part Details for M29W400DB70N6 by STMicroelectronics
Results Overview of M29W400DB70N6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W400DB70N6 Information
M29W400DB70N6 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W400DB70N6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,TSSOP,48PIN,PLASTIC | 48 |
|
Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for M29W400DB70N6
M29W400DB70N6 CAD Models
M29W400DB70N6 Part Data Attributes
|
M29W400DB70N6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W400DB70N6
STMicroelectronics
256KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W400DB70N6
This table gives cross-reference parts and alternative options found for M29W400DB70N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400DB70N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV400BB70FI | AMD | Check for Price | Flash, 256KX16, 70ns, PDSO48, REVERSE, MO-142B, TSOP-48 | M29W400DB70N6 vs AM29LV400BB70FI |
AM29LV400BB70EI | AMD | Check for Price | Flash, 256KX16, 70ns, PDSO48, MO-142B, TSOP-48 | M29W400DB70N6 vs AM29LV400BB70EI |
M29W400DB70N1 | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W400DB70N6 vs M29W400DB70N1 |
M29W400DT70N6T | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W400DB70N6 vs M29W400DT70N6T |
M29W400DB70N1T | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W400DB70N6 vs M29W400DB70N1T |
MBM29LV400TC-70PFTR | FUJITSU Semiconductor Limited | Check for Price | Flash, 256KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | M29W400DB70N6 vs MBM29LV400TC-70PFTR |
AM29LV400BB70EC | AMD | Check for Price | Flash, 256KX16, 70ns, PDSO48, MO-142B, TSOP-48 | M29W400DB70N6 vs AM29LV400BB70EC |
M29W400DB70N6F | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W400DB70N6 vs M29W400DB70N6F |
M29W400DT70N1 | STMicroelectronics | Check for Price | 256KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W400DB70N6 vs M29W400DT70N1 |
M29W400DT70N1E | STMicroelectronics | Check for Price | 256KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W400DB70N6 vs M29W400DT70N1E |
M29W400DB70N6 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M29W400DB70N6 is 2.7V to 3.6V, with a typical voltage of 3.3V.
-
During power-up, the HOLD# and WP# pins should be pulled high or left floating. During power-down, these pins should be pulled low or left floating to prevent unwanted writes or holds.
-
The M29W400DB70N6 has a maximum of 100,000 erase cycles per sector, with a total of 64 sectors.
-
Use the WP# pin to enable or disable write protection. When WP# is low, the device is write-protected. You can also use the Status Register (SR) to set the Write Protection Bit (WPE) to enable or disable write protection.
-
The VPP pin is used for programming voltage. It should be connected to a 12V supply during programming, and to VCC (3.3V) or left floating during normal operation.