Part Details for M29W400DB55N1E by Micron Technology Inc
Results Overview of M29W400DB55N1E by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W400DB55N1E Information
M29W400DB55N1E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W400DB55N1E
M29W400DB55N1E CAD Models
M29W400DB55N1E Part Data Attributes
|
M29W400DB55N1E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W400DB55N1E
Micron Technology Inc
Flash, 256KX16, 55ns, PDSO48, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W400DB55N1E
This table gives cross-reference parts and alternative options found for M29W400DB55N1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400DB55N1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W400DB55N1 | Micron Technology Inc | Check for Price | Flash, 256KX16, 55ns, PDSO48, TSOP-48 | M29W400DB55N1E vs M29W400DB55N1 |
S29AL004D55TFI023 | Spansion | Check for Price | Flash, 256KX16, 55ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | M29W400DB55N1E vs S29AL004D55TFI023 |
M29W400FB5AN6ST | Micron Technology Inc | Check for Price | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W400DB55N1E vs M29W400FB5AN6ST |
MX29LV400CBTI-55Q | Macronix International Co Ltd | Check for Price | Flash, 4MX16, 55ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 | M29W400DB55N1E vs MX29LV400CBTI-55Q |
MX29LV400CBTI55 | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 55ns, PDSO48 | M29W400DB55N1E vs MX29LV400CBTI55 |
M29W400FB5AN3F | Micron Technology Inc | Check for Price | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W400DB55N1E vs M29W400FB5AN3F |
S29AL004D55TAI023 | Spansion | Check for Price | Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 | M29W400DB55N1E vs S29AL004D55TAI023 |
M29W400DB55N1T | Micron Technology Inc | Check for Price | Flash, 256KX16, 55ns, PDSO48, TSOP-48 | M29W400DB55N1E vs M29W400DB55N1T |
MX29LV400CBTC55G | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 55ns, PDSO48 | M29W400DB55N1E vs MX29LV400CBTC55G |