Part Details for M29W320ET90ZA6F by Numonyx Memory Solutions
Results Overview of M29W320ET90ZA6F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W320ET90ZA6F Information
M29W320ET90ZA6F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W320ET90ZA6F
M29W320ET90ZA6F CAD Models
M29W320ET90ZA6F Part Data Attributes
|
M29W320ET90ZA6F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W320ET90ZA6F
Numonyx Memory Solutions
Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W320ET90ZA6F
This table gives cross-reference parts and alternative options found for M29W320ET90ZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320ET90ZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W19B320STB9F | Winbond Electronics Corp | Check for Price | Flash, 2MX16, 90ns, PBGA48, TFBGA-48 | M29W320ET90ZA6F vs W19B320STB9F |
MX29LV320MTXEC-90 | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | M29W320ET90ZA6F vs MX29LV320MTXEC-90 |
MX29LV320CTXEC-90G | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-48 | M29W320ET90ZA6F vs MX29LV320CTXEC-90G |
MX29LV320ATXBI-90 | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | M29W320ET90ZA6F vs MX29LV320ATXBI-90 |
W19B324MTB9L | Winbond Electronics Corp | Check for Price | Flash, 2MX16, 90ns, PBGA48, TFBGA-48 | M29W320ET90ZA6F vs W19B324MTB9L |
W19B323MTB9G | Winbond Electronics Corp | Check for Price | Flash, 2MX16, 90ns, PBGA48, TFBGA-48 | M29W320ET90ZA6F vs W19B323MTB9G |
MX29LV320TXBI-90G | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PBGA48, 8 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | M29W320ET90ZA6F vs MX29LV320TXBI-90G |