Part Details for M29W320DT90N6F by STMicroelectronics
Results Overview of M29W320DT90N6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W320DT90N6F Information
M29W320DT90N6F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W320DT90N6F
M29W320DT90N6F CAD Models
M29W320DT90N6F Part Data Attributes
|
M29W320DT90N6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W320DT90N6F
STMicroelectronics
2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W320DT90N6F
This table gives cross-reference parts and alternative options found for M29W320DT90N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320DT90N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29JL032H90TFI312 | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | M29W320DT90N6F vs S29JL032H90TFI312 |
AM29DL323GT90FI | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | M29W320DT90N6F vs AM29DL323GT90FI |
S29JL032H90TAI220 | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | M29W320DT90N6F vs S29JL032H90TAI220 |
TE28F320C3BC90 | Intel Corporation | Check for Price | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | M29W320DT90N6F vs TE28F320C3BC90 |
M29DW323DB90N6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W320DT90N6F vs M29DW323DB90N6T |
S29JL032H90TAI413 | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | M29W320DT90N6F vs S29JL032H90TAI413 |
S29JL032H90TFI223 | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | M29W320DT90N6F vs S29JL032H90TFI223 |
MBM29LV320BE90TN | FUJITSU Semiconductor Limited | Check for Price | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | M29W320DT90N6F vs MBM29LV320BE90TN |
M28W320ECT90N1 | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W320DT90N6F vs M28W320ECT90N1 |
M29W320EB90N1E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W320DT90N6F vs M29W320EB90N1E |