Part Details for M29W320DB70N6T by STMicroelectronics
Results Overview of M29W320DB70N6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W320DB70N6T Information
M29W320DB70N6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W320DB70N6T
M29W320DB70N6T CAD Models
M29W320DB70N6T Part Data Attributes
|
M29W320DB70N6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W320DB70N6T
STMicroelectronics
2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W320DB70N6T
This table gives cross-reference parts and alternative options found for M29W320DB70N6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320DB70N6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W320DT70N3F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W320DB70N6T vs M29W320DT70N3F |
M28W320ECB70N1F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W320DB70N6T vs M28W320ECB70N1F |
M28W320FCB70N6F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W320DB70N6T vs M28W320FCB70N6F |
M29W320DT70N1E | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W320DB70N6T vs M29W320DT70N1E |
M28W320ECT70N1F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W320DB70N6T vs M28W320ECT70N1F |
M29W320ET70N1E | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W320DB70N6T vs M29W320ET70N1E |
M28W320ECT70N1E | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W320DB70N6T vs M28W320ECT70N1E |
M29W320ET70N1T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W320DB70N6T vs M29W320ET70N1T |
AM29DL322DB70REIN | AMD | Check for Price | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | M29W320DB70N6T vs AM29DL322DB70REIN |
AM29DL322DB70EIB | AMD | Check for Price | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | M29W320DB70N6T vs AM29DL322DB70EIB |
M29W320DB70N6T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M29W320DB70N6T is 2.7V to 3.6V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 2.5V to 3.7V for a short duration, but prolonged operation outside the recommended range may affect its performance and reliability.
-
The hold signal (HOLD#) is an active-low input that allows the microcontroller to pause the flash memory operation. When HOLD# is low, the flash memory operation is suspended, and the device enters a low-power state. To handle the hold signal, ensure that it is driven high during normal read and write operations. When the microcontroller needs to pause the operation, drive HOLD# low, and the flash memory will enter a paused state.
-
The write protection (WP#) signal is an active-low input that allows the user to protect the flash memory from unintentional writes. When WP# is low, the flash memory is write-protected, and any write operation will be ignored. To use the write protection feature, drive WP# low when you want to protect the flash memory, and drive it high when you want to allow write operations.
-
The optimal clock frequency for the M29W320DB70N6T depends on the specific application and system requirements. The datasheet specifies a maximum clock frequency of 75 MHz, but you may need to adjust the clock frequency based on factors such as system noise, signal integrity, and power consumption. It's recommended to consult the datasheet and application notes for guidance on selecting the optimal clock frequency for your specific use case.
-
The recommended method for erasing the entire flash memory is to use the Chip Erase command (0x60h). This command erases the entire flash memory, including the boot blocks and configuration bytes. Ensure that you follow the proper erase procedure and timing requirements specified in the datasheet to avoid any issues.