Part Details for M29W040-120K5 by STMicroelectronics
Results Overview of M29W040-120K5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W040-120K5 Information
M29W040-120K5 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W040-120K5
M29W040-120K5 CAD Models
M29W040-120K5 Part Data Attributes
|
M29W040-120K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W040-120K5
STMicroelectronics
512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.65 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.4554 mm |
Alternate Parts for M29W040-120K5
This table gives cross-reference parts and alternative options found for M29W040-120K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W040-120K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29LV040CQC-12 | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016, LCC-32 | M29W040-120K5 vs MX29LV040CQC-12 |
MX29LV040QI-12G | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 | M29W040-120K5 vs MX29LV040QI-12G |
M29W040-120K1R | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | M29W040-120K5 vs M29W040-120K1R |
AM29LV040B-120JK | Spansion | Check for Price | Flash, 512KX8, 120ns, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | M29W040-120K5 vs AM29LV040B-120JK |
M29W040-120K6TR | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | M29W040-120K5 vs M29W040-120K6TR |
MX29LV040CQI-12G | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 120ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, PLCC-32 | M29W040-120K5 vs MX29LV040CQI-12G |
TMS29VF040-12C5FME4 | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32 | M29W040-120K5 vs TMS29VF040-12C5FME4 |
AM29LV104B-120JF | Spansion | Check for Price | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | M29W040-120K5 vs AM29LV104B-120JF |
M29W040-120K6 | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | M29W040-120K5 vs M29W040-120K6 |