Part Details for M29W010B90N1 by STMicroelectronics
Results Overview of M29W010B90N1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W010B90N1 Information
M29W010B90N1 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W010B90N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$8.8500 / $13.2750 | Buy Now |
Part Details for M29W010B90N1
M29W010B90N1 CAD Models
M29W010B90N1 Part Data Attributes
|
M29W010B90N1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W010B90N1
STMicroelectronics
128KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, PLASTIC, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M29W010B90N1
This table gives cross-reference parts and alternative options found for M29W010B90N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W010B90N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W010B90N3T | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | M29W010B90N1 vs M29W010B90N3T |
M29W010B90N3 | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | M29W010B90N1 vs M29W010B90N3 |
M29W010B90N1E | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | M29W010B90N1 vs M29W010B90N1E |
M29W010B90N1 | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | M29W010B90N1 vs M29W010B90N1 |
M29W010B90N3 | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | M29W010B90N1 vs M29W010B90N3 |
M29W010B90N3E | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | M29W010B90N1 vs M29W010B90N3E |
M29W010B90N1F | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | M29W010B90N1 vs M29W010B90N1F |
M29W010B90N3F | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | M29W010B90N1 vs M29W010B90N3F |
M29W010B90N3E | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | M29W010B90N1 vs M29W010B90N3E |
AT49BV001N-90TJ | Atmel Corporation | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | M29W010B90N1 vs AT49BV001N-90TJ |