Part Details for M29W010B55K1E by Numonyx Memory Solutions
Results Overview of M29W010B55K1E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W010B55K1E Information
M29W010B55K1E by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W010B55K1E
M29W010B55K1E CAD Models
M29W010B55K1E Part Data Attributes
|
M29W010B55K1E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W010B55K1E
Numonyx Memory Solutions
Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 250 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29W010B55K1E
This table gives cross-reference parts and alternative options found for M29W010B55K1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W010B55K1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39LF010-55-4C-NHE | Microchip Technology Inc | $0.6966 | FLASH 3V PROM | M29W010B55K1E vs SST39LF010-55-4C-NHE |
SST39LF010-55-4C-NHE-T | Microchip Technology Inc | $2.0800 | 3.0V to 3.6V 1Mbit Multi-Purpose Flash | M29W010B55K1E vs SST39LF010-55-4C-NHE-T |
M29W010B55K6F | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29W010B55K1E vs M29W010B55K6F |
M29W010B55K1F | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29W010B55K1E vs M29W010B55K1F |
M29W010B55K1E | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29W010B55K1E vs M29W010B55K1E |
M29W010B55K6 | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | M29W010B55K1E vs M29W010B55K6 |
M29W010B55K6T | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | M29W010B55K1E vs M29W010B55K6T |
M29W010B55K3E | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29W010B55K1E vs M29W010B55K3E |