Part Details for M29F800DT70N3T by Numonyx Memory Solutions
Results Overview of M29F800DT70N3T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F800DT70N3T Information
M29F800DT70N3T by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F800DT70N3T
M29F800DT70N3T CAD Models
M29F800DT70N3T Part Data Attributes
|
M29F800DT70N3T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F800DT70N3T
Numonyx Memory Solutions
Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F800DT70N3T
This table gives cross-reference parts and alternative options found for M29F800DT70N3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800DT70N3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F800DT90N3F | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F800DT70N3T vs M29F800DT90N3F |
A29800TV-70F | AMIC Technology | Check for Price | Flash, 512KX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | M29F800DT70N3T vs A29800TV-70F |
HY29F800TT-70 | SK Hynix Inc | Check for Price | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | M29F800DT70N3T vs HY29F800TT-70 |
AM29F800BT-70ED | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | M29F800DT70N3T vs AM29F800BT-70ED |
M5M29KT800AVP-70I | Mitsubishi Electric | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | M29F800DT70N3T vs M5M29KT800AVP-70I |
A29800TV-70IF | AMIC Technology | Check for Price | Flash, 512KX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | M29F800DT70N3T vs A29800TV-70IF |
M29F800DT70N1T | STMicroelectronics | Check for Price | 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F800DT70N3T vs M29F800DT70N1T |
M29F800DT70N1F | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F800DT70N3T vs M29F800DT70N1F |
M29F800AT70N3 | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F800DT70N3T vs M29F800AT70N3 |
AM29F800T-70EI | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | M29F800DT70N3T vs AM29F800T-70EI |