Part Details for M29F800AT90N6 by STMicroelectronics
Results Overview of M29F800AT90N6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F800AT90N6 Information
M29F800AT90N6 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F800AT90N6
M29F800AT90N6 CAD Models
M29F800AT90N6 Part Data Attributes
|
M29F800AT90N6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F800AT90N6
STMicroelectronics
512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F800AT90N6
This table gives cross-reference parts and alternative options found for M29F800AT90N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800AT90N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29F800TA-90PFTN | FUJITSU Limited | Check for Price | Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | M29F800AT90N6 vs MBM29F800TA-90PFTN |
M29F800AT90N1T | STMicroelectronics | Check for Price | 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F800AT90N6 vs M29F800AT90N1T |
M29F800AT90N1TR | STMicroelectronics | Check for Price | 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F800AT90N6 vs M29F800AT90N1TR |
AM29F800BT-90EC | AMD | Check for Price | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | M29F800AT90N6 vs AM29F800BT-90EC |
AM29F800BB-90FC | AMD | Check for Price | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29F800AT90N6 vs AM29F800BB-90FC |
M29F800AB90N6 | STMicroelectronics | Check for Price | 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F800AT90N6 vs M29F800AB90N6 |
M29F800AT90N6TR | STMicroelectronics | Check for Price | 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F800AT90N6 vs M29F800AT90N6TR |
AM29F800BB-90FI | AMD | Check for Price | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29F800AT90N6 vs AM29F800BB-90FI |
MBM29F800BA-90PFTR | FUJITSU Limited | Check for Price | Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | M29F800AT90N6 vs MBM29F800BA-90PFTR |
M29F800AB90N3T | STMicroelectronics | Check for Price | 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F800AT90N6 vs M29F800AB90N3T |